Part Details for SSQ-101-02-G-D-RA by Samtec Inc
Overview of SSQ-101-02-G-D-RA by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSQ-101-02-G-D-RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P7565
|
Newark | Connector, Rcpt, 2Pos, 2Rows, Connector Systems:Board-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ssq Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SSQ-101-02-G-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2237 |
|
$0.7190 / $1.4900 | Buy Now |
DISTI #
612-SSQ-101-02-G-D-RA-ND
|
DigiKey | CONN RCPT 2POS GOLD PCB R/A Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9100 | Buy Now |
DISTI #
SSQ-101-02-G-D-RA
|
Avnet Americas | Conn Socket Strip SKT 2 POS Solder RA Thru-Hole - Bulk (Alt: SSQ-101-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2237 Factory Stock |
|
$0.7200 / $1.7600 | Buy Now |
DISTI #
200-SSQ10102GDRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 29 |
|
$0.3400 / $1.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3400 / $1.7600 | Buy Now |
DISTI #
000000000000150348
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100 Pitch Min Qty: 1 | 2237 |
|
$0.6400 / $1.7600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5000 |
|
$0.7500 / $1.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3400 / $1.7600 | Buy Now |
DISTI #
5cd91d4fcd7c1c4c3875f152
|
Samtec | Tiger Buy™ Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2237 |
|
$0.3400 / $1.7600 | Buy Now |
Part Details for SSQ-101-02-G-D-RA
SSQ-101-02-G-D-RA CAD Models
SSQ-101-02-G-D-RA Part Data Attributes:
|
SSQ-101-02-G-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-101-02-G-D-RA
Samtec Inc
Board Connector, 2 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.12 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for SSQ-101-02-G-D-RA
This table gives cross-reference parts and alternative options found for SSQ-101-02-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-101-02-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW-101-37-S-D | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-101-02-G-D-RA vs ESW-101-37-S-D |
ESW-101-44-S-D | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-101-02-G-D-RA vs ESW-101-44-S-D |
ESW-101-33-S-D | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-101-02-G-D-RA vs ESW-101-33-S-D |
BCS-101-L-D-DE | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-101-02-G-D-RA vs BCS-101-L-D-DE |
BCS-101-L-D-DE-BE | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-101-02-G-D-RA vs BCS-101-L-D-DE-BE |
BCS-102-L-D-PE-BE | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-101-02-G-D-RA vs BCS-102-L-D-PE-BE |
SSW-101-06-S-D-LL | Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket | Samtec Inc | SSQ-101-02-G-D-RA vs SSW-101-06-S-D-LL |