Part Details for SSR20200CTJUBTX by Solid State Devices Inc (SSDI)
Overview of SSR20200CTJUBTX by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR20200CTJUBTX
SSR20200CTJUBTX CAD Models
SSR20200CTJUBTX Part Data Attributes
|
SSR20200CTJUBTX
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR20200CTJUBTX
Solid State Devices Inc (SSDI)
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SSR20200CTJUBTX
This table gives cross-reference parts and alternative options found for SSR20200CTJUBTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR20200CTJUBTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSF20L200C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | SSR20200CTJUBTX vs TSF20L200C |
SSR20200CTJS | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20200CTJUBTX vs SSR20200CTJS |
SF2020FCTS | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | SSR20200CTJUBTX vs SF2020FCTS |
SSR20200CTJ | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20200CTJUBTX vs SSR20200CTJ |
SSR20200CTJUBS | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20200CTJUBTX vs SSR20200CTJUBS |
SSR20200CTJDBS | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20200CTJUBTX vs SSR20200CTJDBS |
SSR20200CTJUBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20200CTJUBTX vs SSR20200CTJUBTXV |
SSR20200CTJUB | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20200CTJUBTX vs SSR20200CTJUB |
SSR20200CTJDBTX | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20200CTJUBTX vs SSR20200CTJDBTX |
SSR20200CTJDB | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20200CTJUBTX vs SSR20200CTJDB |