Part Details for SSR2045CTM by Solid State Devices Inc (SSDI)
Overview of SSR2045CTM by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR2045CTM
SSR2045CTM CAD Models
SSR2045CTM Part Data Attributes:
|
SSR2045CTM
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR2045CTM
Solid State Devices Inc (SSDI)
Rectifier Diode, Schottky, 10A, 45V V(RRM),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
Output Current-Max | 10 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |