Part Details for SSR20C100CTJTXV by Solid State Devices Inc (SSDI)
Overview of SSR20C100CTJTXV by Solid State Devices Inc (SSDI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SSR20C100CTJTXV
SSR20C100CTJTXV CAD Models
SSR20C100CTJTXV Part Data Attributes:
|
SSR20C100CTJTXV
Solid State Devices Inc (SSDI)
Buy Now
Datasheet
|
Compare Parts:
SSR20C100CTJTXV
Solid State Devices Inc (SSDI)
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLID STATE DEVICES INC | |
Package Description | TO-257, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | TO-257AA | |
JESD-30 Code | R-XSFM-P3 | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE |
Alternate Parts for SSR20C100CTJTXV
This table gives cross-reference parts and alternative options found for SSR20C100CTJTXV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSR20C100CTJTXV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSR20C100CTMUBTX | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTMUBTX |
SSR20C100CTJDB | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTJDB |
SSR20C100CTMDBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTMDBTXV |
SSR20C100CTMDB | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTMDB |
SSR20C100CTJS | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTJS |
SSR20C100CTMUBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTMUBTXV |
SSR20C100CTJUBTXV | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTJUBTXV |
SSR20C100CTMUB | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTMUB |
SSR20C100CTJ | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTJ |
SSR20C100CTJUBS | Rectifier Diode, | Solid State Devices Inc (SSDI) | SSR20C100CTJTXV vs SSR20C100CTJUBS |