Part Details for SSR21NHS-M051200 by KEMET Corporation
Results Overview of SSR21NHS-M051200 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
SSR21NHS-M051200 Information
SSR21NHS-M051200 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SSR21NHS-M051200
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC3221
|
Newark | Common Mode Choke, 120Mh, 0.5A, Dc Current Rating:500Ma, Product Range:Ssr21Nhs-M Series, Inductance:120Mh Rohs Compliant: Yes |Kemet SSR21NHS-M051200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$0.4780 | Buy Now |
|
DISTI #
399-19569-ND
|
DigiKey | CMC 120MH 500MA 2LN TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
21 In Stock |
|
$1.1528 / $2.2400 | Buy Now |
|
DISTI #
SSR21NHS-M051200
|
Avnet Americas | Choke, Common Mode, 120 mH, 500 mA - Trays (Alt: SSR21NHS-M051200) COO: Viet Nam RoHS: Compliant Min Qty: 420 Package Multiple: 60 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.1490 / $1.3131 | Buy Now |
|
DISTI #
80-SSR21NHS-M051200
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 120mH 0.5A 20.9mm DCR=1.85mOhms RoHS: Compliant | 78 |
|
$1.1500 / $2.2400 | Buy Now |
|
DISTI #
71823389
|
RS | AC LINE FILTER, CMC 120.0MH 0.5A 1.85? WIDE IMPEDANCE TH Min Qty: 420 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3510 / $1.3930 | RFQ |
|
DISTI #
SSR21NHS-M051200
|
TME | Inductor: wire, THT, 120mH, 500mA, 1.85Ω, 250VAC, -25÷120°C Min Qty: 1 | 0 |
|
$1.3000 / $2.1600 | RFQ |
|
DISTI #
SSR21NHS-M051200
|
Avnet Abacus | Choke Common Mode 120 mH 500 mA (Alt: SSR21NHS-M051200) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NHS-M051200
SSR21NHS-M051200 CAD Models
SSR21NHS-M051200 Part Data Attributes
|
|
SSR21NHS-M051200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NHS-M051200
KEMET Corporation
Single Phase EMI Filter,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Approvals | Ul | |
| Filter Type | Single Phase Emi Filter | |
| Height | 14.5 Mm | |
| High Pot | 500 V | |
| Insulation Resistance-Min | 100 MΩ | |
| Length | 23 Mm | |
| Mounting Type | Through Hole Mount | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -25 °C | |
| Packing Method | Tray | |
| Rated Current | 0.5 A | |
| Rated Voltage | 250 V | |
| Width | 23 Mm |