Part Details for SSR21NV-M12345 by TOKIN Corporation
Results Overview of SSR21NV-M12345 by TOKIN Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR21NV-M12345 Information
SSR21NV-M12345 by TOKIN Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SSR21NV-M12345
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Filters | 2082 |
|
RFQ |
Part Details for SSR21NV-M12345
SSR21NV-M12345 CAD Models
SSR21NV-M12345 Part Data Attributes
|
|
SSR21NV-M12345
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NV-M12345
TOKIN Corporation
Single Phase EMI Filter,
|
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| Filter Type | Single Phase Emi Filter | |
| Height | 27 Mm | |
| High Pot | 500 V | |
| Insulation Resistance-Min | 100 MΩ | |
| Length | 22 Mm | |
| Mounting Type | Through Hole Mount | |
| Rated Current | 1.2 A | |
| Rated Voltage | 250 V | |
| Width | 16 Mm |