Part Details for SSR21NVS-031590 by KEMET Corporation
Results Overview of SSR21NVS-031590 by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
SSR21NVS-031590 Information
SSR21NVS-031590 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SSR21NVS-031590
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC3281
|
Newark | Common Mode Choke, 159Mh, 0.3A, Dc Current Rating:300Ma, Product Range:Ssr21Nvs Series, Inductance:159Mh Rohs Compliant: Yes |Kemet SSR21NVS-031590 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$0.4720 | Buy Now |
|
DISTI #
2266-SSR21NVS-031590-ND
|
DigiKey | CMC 159MH 300MA 2LN TH Min Qty: 30 Lead time: 46 Weeks Container: Tray MARKETPLACE PRODUCT |
267 In Stock |
|
$2.0300 / $2.4200 | Buy Now |
|
DISTI #
399-19505-ND
|
DigiKey | CMC 159MH 300MA 2LN TH Min Qty: 30 Lead time: 46 Weeks Container: Bulk | Limited Supply - Call |
|
$1.4678 | Buy Now |
|
DISTI #
SSR21NVS-031590
|
Avnet Americas | Choke, Common Mode, 159 mH - Trays (Alt: SSR21NVS-031590) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Container: Tray | 0 |
|
$1.4162 / $1.4454 | Buy Now |
|
DISTI #
80-SSR21NVS-031590
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 159mH 0.3A 20.9mm DCR=2.85mOhms RoHS: Compliant | 209 |
|
$1.4600 / $2.8100 | Buy Now |
|
DISTI #
71823325
|
RS | AC LINE FILTER, CMC 159.0MH 0.3A 2.85? WIDE IMPEDANCE TH Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $2.4700 | RFQ |
|
|
Onlinecomponents.com | Common Mode Chokes/Filters 159mH 0.3A 20.9mm RoHS: Compliant |
267 Partner Stock |
|
$1.6500 / $2.3400 | Buy Now |
|
DISTI #
62982188
|
Verical | Common Mode Chokes Dual 159000uH 10kHz 0.3A 2.85Ohm DCR Thru-Hole Tray RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 267 |
|
$1.9100 / $2.2700 | Buy Now |
|
DISTI #
SSR21NVS-031590
|
TME | Inductor: wire, THT, 159mH, 300mA, 2.85Ω, 250VAC, -25÷120°C Min Qty: 180 | 0 |
|
$1.3400 / $1.6600 | RFQ |
|
DISTI #
SSR21NVS-031590
|
Avnet Abacus | Choke Common Mode 159 mH (Alt: SSR21NVS-031590) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NVS-031590
SSR21NVS-031590 CAD Models
SSR21NVS-031590 Part Data Attributes
|
|
SSR21NVS-031590
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NVS-031590
KEMET Corporation
Single Phase EMI Filter,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Approvals | Ul | |
| Filter Type | Single Phase Emi Filter | |
| Height | 27 Mm | |
| High Pot | 500 V | |
| Insulation Resistance-Min | 100 MΩ | |
| Length | 22 Mm | |
| Mounting Type | Through Hole Mount | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -25 °C | |
| Packing Method | Tray | |
| Rated Current | 0.3 A | |
| Rated Voltage | 250 V | |
| Width | 16 Mm |