Part Details for SSR21NVS-M06890 by KEMET Corporation
Results Overview of SSR21NVS-M06890 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSR21NVS-M06890 Information
SSR21NVS-M06890 by KEMET Corporation is a Main Filter.
Mains Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for SSR21NVS-M06890
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
82AC3271
|
Newark | Common Mode Choke, 89Mh, 0.6A, Dc Current Rating:600Ma, Product Range:Ssr21Nvs-M Series, Inductance:89Mh Rohs Compliant: Yes |Kemet SSR21NVS-M06890 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$0.4850 | Buy Now |
|
DISTI #
399-19557-ND
|
DigiKey | CMC 89MH 600MA 2LN TH Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1528 / $2.2400 | Buy Now |
|
DISTI #
SSR21NVS-M06890
|
Avnet Americas | Choke, Common Mode, 89 mH, 600 mA - Trays (Alt: SSR21NVS-M06890) RoHS: Compliant Min Qty: 450 Package Multiple: 90 Container: Tray | 0 |
|
$1.1490 / $1.3131 | Buy Now |
|
DISTI #
80-SSR21NVS-M06890
|
Mouser Electronics | Common Mode Chokes / Filters 250VAC 89mH 0.6A 20.9mm DCR=1.35mOhms RoHS: Compliant | 0 |
|
$1.1500 / $2.2400 | Order Now |
|
DISTI #
71823377
|
RS | AC LINE FILTER, CMC 89.0MH 0.6A 1.35? WIDE IMPEDANCE TH Min Qty: 450 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3510 / $1.3930 | RFQ |
|
DISTI #
SSR21NVS-M06890
|
TME | Inductor: wire, THT, 89mH, 600mA, 1.35Ω, 250VAC, -25÷120°C Min Qty: 450 | 0 |
|
$1.4900 | RFQ |
|
DISTI #
SSR21NVS-M06890
|
Avnet Abacus | Choke Common Mode 89 mH 600 mA (Alt: SSR21NVS-M06890) RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSR21NVS-M06890
SSR21NVS-M06890 CAD Models
SSR21NVS-M06890 Part Data Attributes
|
|
SSR21NVS-M06890
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
SSR21NVS-M06890
KEMET Corporation
Single Phase EMI Filter,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| Approvals | Ul | |
| Filter Type | Single Phase Emi Filter | |
| Height | 27 Mm | |
| High Pot | 500 V | |
| Insulation Resistance-Min | 100 MΩ | |
| Length | 22 Mm | |
| Mounting Type | Through Hole Mount | |
| Operating Temperature-Max | 120 °C | |
| Operating Temperature-Min | -25 °C | |
| Packing Method | Tray | |
| Rated Current | 0.6 A | |
| Rated Voltage | 250 V | |
| Width | 16 Mm |