Part Details for SST 1 DB-R by Knitter-Inductive
Results Overview of SST 1 DB-R by Knitter-Inductive
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST 1 DB-R Information
SST 1 DB-R by Knitter-Inductive is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for SST 1 DB-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P02:6590_15602873
|
Arrow Electronics | Switch Toggle ON ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Cut Strips | Asia - 20 |
|
$2.1922 / $3.9999 | Buy Now |
|
DISTI #
P02:6590_15602873
|
Arrow Electronics | Switch Toggle ON ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Cut Strips | Asia - 20 |
|
$2.1922 / $3.9999 | Buy Now |