Part Details for SST12LP14C-QVCE by Microchip Technology Inc
Results Overview of SST12LP14C-QVCE by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST12LP14C-QVCE Information
SST12LP14C-QVCE by Microchip Technology Inc is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for SST12LP14C-QVCE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70453240
|
RS | WLAN 11B/G PA16 VQFN 3X3X0.9MM T/R Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6700 / $0.7900 | RFQ |
|
|
Bristol Electronics | Min Qty: 4 | 2970 |
|
$0.3318 / $1.2761 | Buy Now |
|
|
Quest Components | 2376 |
|
$0.4254 / $1.7015 | Buy Now | |
|
|
Quest Components | 2376 |
|
$0.5561 / $1.8535 | Buy Now | |
|
DISTI #
SST12LP14C-QVCE
|
Avnet Silica | (Alt: SST12LP14C-QVCE) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: SST12LP14C-QVCE by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST12LP14C-QVCE
SST12LP14C-QVCE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SST12LP14C-QVCE Part Data Attributes
|
|
SST12LP14C-QVCE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST12LP14C-QVCE
Microchip Technology Inc
2400 MHz - 2485 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 3 X 3 MM, ROHS COMPLIANT, MO-220JVEED-4, VQFN-16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Mo-220jveed-4, Vqfn-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Additional Feature | High Reliability | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Gain | 31 Db | |
| Input Power-Max (CW) | 5 Dbm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Frequency-Max | 2485 Mhz | |
| Operating Frequency-Min | 2400 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Power Supplies | 3.3 V | |
| RF/Microwave Device Type | Narrow Band Medium Power | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SST12LP14C-QVCE
This table gives cross-reference parts and alternative options found for SST12LP14C-QVCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST12LP14C-QVCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST12LP14C-QVCE | Silicon Storage Technology | Check for Price | Narrow Band Medium Power Amplifier, 2400MHz Min, 2485MHz Max, 1 Func, 3 X 3 MM, ROHS COMPLIANT, MO-220JVEED-4, VQFN-16 | SST12LP14C-QVCE vs SST12LP14C-QVCE |
SST12LP14C-QVCE Frequently Asked Questions (FAQ)
-
Microchip provides a recommended PCB layout in the application note AN220 'PCB Layout Guidelines for SST Serial Flash Devices' which includes guidelines for signal routing, decoupling, and thermal management.
-
To ensure reliable communication, make sure to follow the SPI protocol timing specifications, use a pull-up resistor on the /CS pin, and implement error detection and correction mechanisms such as CRC or checksum in your firmware.
-
The SST12LP14C-QVCE is rated for operation from -40°C to +125°C, but it's recommended to derate the operating temperature range based on the specific application and environmental conditions.
-
Yes, the SST12LP14C-QVCE is designed to withstand high-vibration and high-shock environments, but it's recommended to follow proper mounting and soldering techniques to ensure reliable operation.
-
It's recommended to power up the SST12LP14C-QVCE after the microcontroller and power down the SST12LP14C-QVCE before the microcontroller to prevent unwanted writes or data corruption.