Datasheets
SST12OAA by: TE Connectivity

ON-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 3000mW (COIL), 0.1-10s, SOCKET MOUNT

Part Details for SST12OAA by TE Connectivity

Overview of SST12OAA by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SST12OAA

Part # Distributor Description Stock Price Buy
DISTI # 45AJ8296
Newark Te Connectivity/Agastat Brand |Agastat Te Connectivity SST12OAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $85.6700
  • 5 $83.3400
  • 10 $80.5900
  • 25 $78.1500
  • 50 $73.0100
  • 100 $69.0000
$69.0000 / $85.6700 Buy Now
Onlinecomponents.com Time Delay Relays 3 In Stock
  • 1 $311.9800
  • 10 $295.7600
  • 25 $291.9800
$291.9800 / $311.9800 Buy Now
DISTI # TE Connectivity SST12OAA
PEI Genesis On-Delay Relay, DPDT, Moment 0
Buy Now
Master Electronics Time Delay Relays 3 In Stock
  • 1 $311.9800
  • 10 $295.7600
  • 25 $291.9800
$291.9800 / $311.9800 Buy Now

Part Details for SST12OAA

SST12OAA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SST12OAA Part Data Attributes

SST12OAA TE Connectivity
Buy Now Datasheet
Compare Parts:
SST12OAA TE Connectivity ON-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 3000mW (COIL), 0.1-10s, SOCKET MOUNT
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
Factory Lead Time 8 Weeks
Adjustable Time Delay-Max 10 s
Adjustable Time Delay-Min 0.1 s
Body Breadth 50.8 mm
Body Height 101.9 mm
Body Length or Diameter 50.8 mm
Coil Power 3000 mW
Coil Voltage(DC)-Max 24 V
Contact (AC) Max Rating R Load 10A@240VAC
Contact Current(AC)-Max 10 A
Contact Voltage(AC)-Max 240 V
Contact/Output Supply Type AC
Electrical Life 500000 Cycle(s)
Mounting Feature SOCKET MOUNT
Operating Temperature-Max 54 °C
Operating Temperature-Min -23 °C
Physical Dimension 50.8mm x 50.8mm x 101.9mm
Reference Standard CSA; UL
Relay Action MOMENTARY
Relay Function DPDT
Relay Type ON-DELAY RELAY
Surface Mount NO
Termination Type SNAP-ON

SST12OAA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST12OAA by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST12OAA by TE Connectivity

  • Please alert me when SST12OAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SST12OAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST12OAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SST12OAA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST12OAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST12OAA by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: