Part Details for SST12OAA by TE Connectivity
Overview of SST12OAA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST12OAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ8296
|
Newark | Te Connectivity/Agastat Brand |Agastat Te Connectivity SST12OAA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.0000 / $85.6700 | Buy Now |
|
Onlinecomponents.com | Time Delay Relays |
3 In Stock |
|
$291.9800 / $311.9800 | Buy Now |
DISTI #
TE Connectivity SST12OAA
|
PEI Genesis | On-Delay Relay, DPDT, Moment | 0 |
|
Buy Now | |
|
Master Electronics | Time Delay Relays |
3 In Stock |
|
$291.9800 / $311.9800 | Buy Now |
Part Details for SST12OAA
SST12OAA CAD Models
SST12OAA Part Data Attributes
|
SST12OAA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SST12OAA
TE Connectivity
ON-DELAY RELAY, DPDT, MOMENTARY, 24VDC (COIL), 3000mW (COIL), 0.1-10s, SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Adjustable Time Delay-Max | 10 s | |
Adjustable Time Delay-Min | 0.1 s | |
Body Breadth | 50.8 mm | |
Body Height | 101.9 mm | |
Body Length or Diameter | 50.8 mm | |
Coil Power | 3000 mW | |
Coil Voltage(DC)-Max | 24 V | |
Contact (AC) Max Rating R Load | 10A@240VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 240 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 500000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 54 °C | |
Operating Temperature-Min | -23 °C | |
Physical Dimension | 50.8mm x 50.8mm x 101.9mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | ON-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SNAP-ON |