Part Details for SST13LP05-MLCF by Microchip Technology Inc
Overview of SST13LP05-MLCF by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST13LP05-MLCF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST13LP05-MLCFCT-ND
|
DigiKey | IC AMP 802.11A/B/G 2.4GHZ 16LGA Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2726 In Stock |
|
$2.4039 / $2.8600 | Buy Now |
Part Details for SST13LP05-MLCF
SST13LP05-MLCF CAD Models
SST13LP05-MLCF Part Data Attributes
|
SST13LP05-MLCF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST13LP05-MLCF
Microchip Technology Inc
2400 MHz - 2500 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, ROHS COMPLIANT, LGA-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | HIGH RELIABILITY, IT CAN ALSO OPERATE AT 4920 TO 5805 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for SST13LP05-MLCF
This table gives cross-reference parts and alternative options found for SST13LP05-MLCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST13LP05-MLCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST13LP05-MLCF | Wide Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 2 Func, 4 X 4 MM, ROHS COMPLIANT, LGA-16 | Silicon Storage Technology | SST13LP05-MLCF vs SST13LP05-MLCF |