Part Details for SST13LP05-MLCF by Silicon Storage Technology
Overview of SST13LP05-MLCF by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST13LP05-MLCF
SST13LP05-MLCF CAD Models
SST13LP05-MLCF Part Data Attributes:
|
SST13LP05-MLCF
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST13LP05-MLCF
Silicon Storage Technology
Wide Band Medium Power Amplifier, 2400MHz Min, 2500MHz Max, 2 Func, 4 X 4 MM, ROHS COMPLIANT, LGA-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Package Description | LCC16,.16SQ,25 | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY, IT CAN ALSO OPERATE AT 4920 TO 5805 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 28 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES |
Alternate Parts for SST13LP05-MLCF
This table gives cross-reference parts and alternative options found for SST13LP05-MLCF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST13LP05-MLCF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST13LP05-MLCF | 2400 MHz - 2500 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, ROHS COMPLIANT, LGA-16 | Microchip Technology Inc | SST13LP05-MLCF vs SST13LP05-MLCF |