Part Details for SST175-SOT-23-3L by Linear Integrated Systems
Overview of SST175-SOT-23-3L by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Part Details for SST175-SOT-23-3L
SST175-SOT-23-3L CAD Models
SST175-SOT-23-3L Part Data Attributes:
|
SST175-SOT-23-3L
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SST175-SOT-23-3L
Linear Integrated Systems
Small Signal Field-Effect Transistor, P-Channel, Junction FET,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
FET Technology | JUNCTION | |
Operating Temperature-Max | 135 °C | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.35 W | |
Surface Mount | YES |