Part Details for SST175 by Calogic Inc
Overview of SST175 by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 80 |
|
$0.3656 / $0.5625 | Buy Now |
|
Quest Components | JFET Transistor, P-Channel, TO-236 | 249 |
|
$0.5145 / $1.1025 | Buy Now |
|
Quest Components | JFET Transistor, P-Channel, TO-236 | 64 |
|
$0.3750 / $0.7500 | Buy Now |
|
Karl Kruse GmbH & Co KG | Trans JFET P-CH 3-Pin SOT-23 | 5000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 5000 Package Multiple: 1 | 0 |
|
$0.4900 / $0.5600 | Buy Now |
Part Details for SST175
SST175 CAD Models
SST175 Part Data Attributes
|
SST175
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST175
Calogic Inc
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | LOW INSERTION LOSS | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 125 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 135 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SST175
This table gives cross-reference parts and alternative options found for SST175. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST175, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMBFJ175 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | SST175 vs PMBFJ175 |
PMBFJ175TRL | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | SST175 vs PMBFJ175TRL |
PMBFJ175TRL13 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET | YAGEO Corporation | SST175 vs PMBFJ175TRL13 |
PMBFJ175TRL13 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | SST175 vs PMBFJ175TRL13 |
SST175 | Small Signal Field-Effect Transistor, P-Channel, Junction FET, | Vishay Siliconix | SST175 vs SST175 |
MMBF5115 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Texas Instruments | SST175 vs MMBF5115 |
PMBFJ175-TAPE-13 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | SST175 vs PMBFJ175-TAPE-13 |
PMBFJ175 | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | SST175 vs PMBFJ175 |
PMBFJ175TRL | TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, FET General Purpose Small Signal | NXP Semiconductors | SST175 vs PMBFJ175TRL |
SST175T | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236, TO-236, 3 PIN | Vishay Siliconix | SST175 vs SST175T |