Part Details for SST1D-R by knitter-switch
Results Overview of SST1D-R by knitter-switch
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST1D-R Information
SST1D-R by knitter-switch is a Toggle Switch.
Toggle Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
US Tariff Estimator: SST1D-R by knitter-switch
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SST1D-R Part Data Attributes
|
|
SST1D-R
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
SST1D-R
knitter-switch
Toggle Switch, On-on, Latched, 3A, 28VDC, Solder Terminal, Toggle Actuator, Surface Mount-right Angle
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Contact Manufacturer | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.50.90.65 | |
| Actuator Finish | Chrome | |
| Actuator Length | 0.24 Inch | |
| Actuator Material | Brass | |
| Actuator Type | Toggle | |
| Body Breadth | 6.1976 Mm | |
| Body Height | 10.1092 Mm | |
| Body Length or Diameter | 8.2296 Mm | |
| Bushing Length | 0.171 Inch | |
| Center Contact Plating | Silver Over Nickel | |
| Contact (AC) Max Rating R Load | 1a@250vac | |
| Contact Current(AC)-Max | 1 A | |
| Contact Current(DC)-Max | 3 A | |
| Contact (DC) Max Rating R Load | 3a@28vdc | |
| Contact Function | On-On | |
| Contact Resistance | 0.02 MΩ | |
| Contact Timing | Make-Before-Break | |
| Contact Voltage(AC)-Max | 250 V | |
| Contact Voltage(DC)-Max | 28 V | |
| Dielectric Withstand Volts | 1000vrms V | |
| End Contact Plating | Silver Over Nickel | |
| Housing Material | Brass | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Glass Filled Nylon | |
| Mounting Feature | Surface Mount-Right Angle | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Sealing | Epoxy | |
| Solderability | Reflow | |
| Surface Mount | No | |
| Switch Action | Latched | |
| Switch Type | Toggle Switch | |
| Terminal Finish | Silver/Nickel | |
| Termination Type | Solder |