Part Details for SST26VF016B-80E/MF by Microchip Technology Inc
Overview of SST26VF016B-80E/MF by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST26VF016B-80E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3603
|
Newark | Flash, 16Mbit, -40 To 125Deg C, Flash Memory Type:Serial Nor, Memory Configuration:2M X 8Bit, Interfaces:Spi, Sqi, Ic Case/Package:Wdfn, No. Of Pins:8Pins, Clock Frequency Max:80Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Microchip SST26VF016B-80E/MF Min Qty: 294 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
SST26VF016B-80E/MF-ND
|
DigiKey | IC FLASH 16MBIT SPI/QUAD 8WDFN Min Qty: 294 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.3587 | Buy Now |
DISTI #
SST26VF016B-80E/MF
|
Avnet Americas | NOR Flash 16Mbit 16M X 1bit/8M X 2bit/4M X 4bit SPI 2.5V/3V 8ns 8-Pin WDFN Tube - Rail/Tube (Alt: SST26VF016B-80E/MF) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Tube | 0 |
|
$2.2900 / $2.4600 | Buy Now |
DISTI #
579-SST26VF016B80EMF
|
Mouser Electronics | NOR Flash 16Mb 2.7V TO 3.6V SQI Flash Memory RoHS: Compliant | 0 |
|
$2.2900 | Order Now |
DISTI #
SST26VF016B-80E/MF
|
Microchip Technology Inc | 16Mb 2.7V TO 3.6V SQI Flash Memory, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
153 Alternates Available |
|
$2.0400 / $2.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 98 Package Multiple: 98 | 0 |
|
$2.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.3500 / $3.4200 | Buy Now | |
DISTI #
SST26VF016B-80E/MF
|
Avnet Americas | NOR Flash 16Mbit 16M X 1bit/8M X 2bit/4M X 4bit SPI 2.5V/3V 8ns 8-Pin WDFN Tube - Rail/Tube (Alt: SST26VF016B-80E/MF) RoHS: Compliant Min Qty: 294 Package Multiple: 98 Container: Tube | 0 |
|
$2.2900 / $2.4600 | Buy Now |
|
Ameya Holding Limited | 153 |
|
RFQ | ||
|
NAC | 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V - Package: 8 TDFN-S 6x5x0.8mm TUBE RoHS: Compliant Min Qty: 196 Package Multiple: 98 Container: Tube | 0 |
|
$2.1500 / $2.6500 | Buy Now |
Part Details for SST26VF016B-80E/MF
SST26VF016B-80E/MF CAD Models
SST26VF016B-80E/MF Part Data Attributes:
|
SST26VF016B-80E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST26VF016B-80E/MF
Microchip Technology Inc
EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-05-22 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
Length | 6 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 16777216 words | |
Number of Words Code | 16000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 2.5 V | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000025 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST26VF016B-80E/MF
This table gives cross-reference parts and alternative options found for SST26VF016B-80E/MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST26VF016B-80E/MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS25LP016D-JMLE-TR | Flash, | Integrated Silicon Solution Inc | SST26VF016B-80E/MF vs IS25LP016D-JMLE-TR |
IS25LP016D-JLLE | Flash, 2MX8, PDSO8, WSON-8 | Integrated Silicon Solution Inc | SST26VF016B-80E/MF vs IS25LP016D-JLLE |
SST26VF016B-80E/SN | EEPROM | Microchip Technology Inc | SST26VF016B-80E/MF vs SST26VF016B-80E/SN |
SST26VF016BT-80E/SN | EEPROM | Microchip Technology Inc | SST26VF016B-80E/MF vs SST26VF016BT-80E/SN |
AT45DB161E-SHF-T | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 2000/Tape & Reel | Renesas Electronics Corporation | SST26VF016B-80E/MF vs AT45DB161E-SHF-T |
SST26VF016BT-80E/SM | EEPROM | Microchip Technology Inc | SST26VF016B-80E/MF vs SST26VF016BT-80E/SM |
AT45DB161E-SHFHC-T | Flash | Renesas Electronics Corporation | SST26VF016B-80E/MF vs AT45DB161E-SHFHC-T |
AT45DB161E-SHF-B | 16Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory, SOIC-W, 90/Tube | Renesas Electronics Corporation | SST26VF016B-80E/MF vs AT45DB161E-SHF-B |
MX25L1606EZNI-12G | Flash, 8MX2, PDSO8, WSON-8 | Macronix International Co Ltd | SST26VF016B-80E/MF vs MX25L1606EZNI-12G |
MX25L1606EMI-12G | Flash, 8MX2, PDSO16, SOP-16 | Macronix International Co Ltd | SST26VF016B-80E/MF vs MX25L1606EMI-12G |