| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMPFJ310TR13LEADFREE | Central Semiconductor Corp | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET | SST310 vs CMPFJ310TR13LEADFREE |
| SST310 | Vishay Intertechnologies | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236 | SST310 vs SST310 |
| CMPFJ310TR13 | Central Semiconductor Corp | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET | SST310 vs CMPFJ310TR13 |
| CMPFJ310TR | Central Semiconductor Corp | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET | SST310 vs CMPFJ310TR |
| CMPFJ310TRLEADFREE | Central Semiconductor Corp | Check for Price | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET | SST310 vs CMPFJ310TRLEADFREE |
Part Details for SST310 by Calogic Inc
Results Overview of SST310 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST310 Information
SST310 by Calogic Inc is an RF Small Signal Field-Effect Transistor.
RF Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SST310
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Future Electronics | SST310 Series 6.5 V N-Channel JFET High Frequency Amplifier - SOT-23 RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.6650 | Buy Now |
|
|
NAC | RF Small Signal Field-EffectTransistor,1-Element,Ultra High Frequency Band,Silicon,N-Channel,Junction FET RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.7100 / $0.7800 | Buy Now |
US Tariff Estimator: SST310 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SST310 Part Data Attributes
|
|
SST310
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
SST310
Calogic Inc
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Additional Feature | Low Noise | |
| Configuration | Single | |
| DS Breakdown Voltage-Min | 25 V | |
| FET Technology | Junction | |
| Feedback Cap-Max (Crss) | 2.5 Pf | |
| Highest Frequency Band | Ultra High Frequency Band | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 135 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | N-Channel | |
| Power Dissipation-Max (Abs) | 0.36 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Amplifier | |
| Transistor Element Material | Silicon |
Alternate Parts for SST310
This table gives cross-reference parts and alternative options found for SST310. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST310, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SST310 Frequently Asked Questions (FAQ)
-
A 2-layer PCB with a solid ground plane on the bottom layer and a thermal relief pattern on the top layer is recommended. This layout helps to dissipate heat efficiently and reduces thermal resistance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate airflow, using a heat sink, and ensuring good thermal contact between the device and the heat sink.
-
The maximum allowed voltage transient on the input pins is ±500 mV. Exceeding this limit may cause damage to the device or affect its performance.
-
Yes, the SST310 can be used in switching regulator applications. However, it's essential to ensure that the device is properly bypassed and decoupled to minimize noise and voltage transients.
-
To troubleshoot issues with the SST310, start by verifying the input voltage, output voltage, and current consumption. Check for proper PCB layout, decoupling, and thermal management. Also, ensure that the device is operated within its recommended specifications.