Part Details for SST34HF1681-70-4E-LFP by Silicon Storage Technology
Overview of SST34HF1681-70-4E-LFP by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST34HF1681-70-4E-LFP
SST34HF1681-70-4E-LFP CAD Models
SST34HF1681-70-4E-LFP Part Data Attributes
|
SST34HF1681-70-4E-LFP
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST34HF1681-70-4E-LFP
Silicon Storage Technology
Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LFBGA, BGA56,8X8,32 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 70 ns | |
Additional Feature | SRAM IS ORGANISED AS 512K X 16 | |
JESD-30 Code | R-PBGA-B56 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | MEMORY CIRCUIT | |
Memory Width | 16 | |
Mixed Memory Type | FLASH+SRAM | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA56,8X8,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for SST34HF1681-70-4E-LFP
This table gives cross-reference parts and alternative options found for SST34HF1681-70-4E-LFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST34HF1681-70-4E-LFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS71VPCF16QS04-7085MI | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 7.20 X 7 MM, 0.80 MM PITCH, MINI, BGA-56 | Integrated Silicon Solution Inc | SST34HF1681-70-4E-LFP vs IS71VPCF16QS04-7085MI |
SST34HF1641A-70-4C-LFP | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 | Silicon Storage Technology | SST34HF1681-70-4E-LFP vs SST34HF1641A-70-4C-LFP |
MB84VD21182EM-70PBS | SPECIALTY MEMORY CIRCUIT, PBGA56, PLASTIC, BGA-56 | FUJITSU Semiconductor Limited | SST34HF1681-70-4E-LFP vs MB84VD21182EM-70PBS |
MB84VD21092EM-70PBS | SPECIALTY MEMORY CIRCUIT, PBGA56, PLASTIC, BGA-56 | FUJITSU Semiconductor Limited | SST34HF1681-70-4E-LFP vs MB84VD21092EM-70PBS |
SST34HF3223B-90-4C-LP | Memory Circuit, Flash+SRAM, 2MX16, CMOS, PBGA56, 10 X 12 MM, 1.40 MM HEIGHT, LFBGA-56 | Silicon Storage Technology | SST34HF1681-70-4E-LFP vs SST34HF3223B-90-4C-LP |
MB84VD21193EM-70PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 | FUJITSU Limited | SST34HF1681-70-4E-LFP vs MB84VD21193EM-70PBS |
MB84VD21081EM-70PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 | FUJITSU Limited | SST34HF1681-70-4E-LFP vs MB84VD21081EM-70PBS |
MB84VD21092EM-70PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 | FUJITSU Limited | SST34HF1681-70-4E-LFP vs MB84VD21092EM-70PBS |
MB84VD21194EM-70PBS | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, PLASTIC, BGA-56 | FUJITSU Limited | SST34HF1681-70-4E-LFP vs MB84VD21194EM-70PBS |
SST34HF1621A-70-4E-L1P | Memory Circuit, Flash+SRAM, 1MX16, CMOS, PBGA56, 8 X 10 MM, 1.40 MM HEIGHT, LFBGA-56 | Silicon Storage Technology | SST34HF1681-70-4E-LFP vs SST34HF1621A-70-4E-L1P |