Part Details for SST39VF3201C-70-4I-EKE-T by Microchip Technology Inc
Results Overview of SST39VF3201C-70-4I-EKE-T by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST39VF3201C-70-4I-EKE-T Information
SST39VF3201C-70-4I-EKE-T by Microchip Technology Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SST39VF3201C-70-4I-EKE-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83T7357
|
Newark | 2.7V To 3.6V 32Mbit Multi-Purpose Flash 48 Tsop 12X20Mm T/R Rohs Compliant: Yes |Microchip SST39VF3201C-70-4I-EKE-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9400 | Buy Now |
|
DISTI #
SST39VF3201C-70-4I-EKE-T
|
Avnet Americas | - Tape and Reel (Alt: SST39VF3201C-70-4I-EKE-T) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.7000 / $3.0857 | Buy Now |
|
DISTI #
SST39VF3201C-70-4I-EKE-T
|
Microchip Technology Inc | 2.7V to 3.6V 32Mbit Multi-Purpose Flash, TSOP, Projected EOL: 2039-11-21 COO: South Korea ECCN: 3A991.b.1.a RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel | In Stock: 0 and Alternates Available |
|
$2.3700 / $3.6900 | Buy Now |
|
DISTI #
70570694
|
RS | FLASH MEMORY, 2.7V TO 3.6V 32MBIT MULTI-PRPS FL Min Qty: 1000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5400 | RFQ |
|
|
NAC | 2.7V to 3.6V 32Mbit Multi-Purpose Flash. Package: 48 TSOP 12x20mm T/R - PAR NOR Flash Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6300 / $3.1800 | Buy Now |
|
DISTI #
SST39VF3201C-70-4I-EKE-T
|
Avnet Silica | (Alt: SST39VF3201C-70-4I-EKE-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
Chip Stock | ParallelFlash,2.7-3.6V,32Mbit,x16,70ns,-40°Cto+85°C,TSOP-48,RoHS | 5700 |
|
RFQ | |
|
DISTI #
SST39VF3201C-70-4I-EKE-T
|
EBV Elektronik | (Alt: SST39VF3201C-70-4I-EKE-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Win Source Electronics | IC FLASH 32MBIT PARALLEL 48TSOP / FLASH Memory IC 32Mb (2M x 16) Parallel 70 ns 48-TSOP | 4200 |
|
$2.9062 / $4.3592 | Buy Now |
US Tariff Estimator: SST39VF3201C-70-4I-EKE-T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST39VF3201C-70-4I-EKE-T
SST39VF3201C-70-4I-EKE-T Part Data Attributes
|
|
SST39VF3201C-70-4I-EKE-T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST39VF3201C-70-4I-EKE-T
Microchip Technology Inc
2.7V to 3.6V 32Mbit Multi-Purpose Flash
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | TSSOP, TSSOP48,.8,20 | |
| Pin Count | 48 | |
| Manufacturer Package Code | TSOP-48 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.B.1.A | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 8 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Access Time-Max | 70 ns | |
| Additional Feature | BOTTOM BOOT BLOCK | |
| Boot Block | BOTTOM | |
| Command User Interface | YES | |
| Common Flash Interface | YES | |
| Data Polling | YES | |
| Data Retention Time-Min | 100 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | R-PDSO-G48 | |
| JESD-609 Code | e3 | |
| Length | 18.4 mm | |
| Memory Density | 33554432 bit | |
| Memory IC Type | FLASH | |
| Memory Width | 16 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Sectors/Size | 8,63 | |
| Number of Terminals | 48 | |
| Number of Words | 2097152 words | |
| Number of Words Code | 2000000 | |
| Operating Mode | ASYNCHRONOUS | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2MX16 | |
| Output Characteristics | 3-STATE | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP48,.8,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Parallel/Serial | PARALLEL | |
| Programming Voltage | 3 V | |
| Qualification Status | Not Qualified | |
| Ready/Busy | YES | |
| Seated Height-Max | 1.2 mm | |
| Sector Size | 4K,32K | |
| Standby Current-Max | 0.00005 A | |
| Supply Current-Max | 0.015 mA | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Toggle Bit | YES | |
| Type | NOR TYPE | |
| Width | 12 mm |
Alternate Parts for SST39VF3201C-70-4I-EKE-T
This table gives cross-reference parts and alternative options found for SST39VF3201C-70-4I-EKE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF3201C-70-4I-EKE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SST39VF3201C-70-4I-B3KE-T-VAO | Microchip Technology Inc | Check for Price | 2.7V to 3.6V 32Mbit Multi-Purpose Flash | SST39VF3201C-70-4I-EKE-T vs SST39VF3201C-70-4I-B3KE-T-VAO |
| SST39VF3201C-70-4I-B3KE-T | Microchip Technology Inc | Check for Price | 2.7V to 3.6V 32Mbit Multi-Purpose Flash | SST39VF3201C-70-4I-EKE-T vs SST39VF3201C-70-4I-B3KE-T |
| SST39VF3201C-70-4I-B3KE-T-125 | Microchip Technology Inc | Check for Price | 2.7V to 3.6V 32Mbit Multi-Purpose Flash | SST39VF3201C-70-4I-EKE-T vs SST39VF3201C-70-4I-B3KE-T-125 |
SST39VF3201C-70-4I-EKE-T Frequently Asked Questions (FAQ)
-
The SST39VF3201C-70-4I-EKE-T has an operating temperature range of -40°C to +85°C.
-
The POR and BOR features are automatically enabled by the device. No external circuitry is required. The device will automatically reset when the power supply voltage falls below the minimum specified voltage.
-
The recommended clock frequency for the SST39VF3201C-70-4I-EKE-T is up to 70 MHz.
-
To implement a reliable write operation, ensure that the device is properly erased before writing, use the correct write timing and voltage, and verify the data after writing.
-
The WP# pin is used to prevent accidental writes to the device. When the WP# pin is low, the device is write-protected.