Memory
SST39VF512-70-4C-NHE
Description: 64K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32

Overview of SST39VF512-70-4C-NHE by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SST39VF512-70-4C-NHE by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 10
  • 1 $3.0800
  • 100 $2.3100
  • 1,000 $2.0000
$2.0000 / $3.0800 Buy Now

CAD Models for SST39VF512-70-4C-NHE by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST39VF512-70-4C-NHE by Microchip Technology Inc

SST39VF512-70-4C-NHE
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
QFJ
Package Description
ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
Pin Count
32
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Samacsys Manufacturer
Microchip
Access Time-Max
70 ns
Command User Interface
YES
Data Polling
YES
JESD-30 Code
R-PQCC-J32
JESD-609 Code
e3
Length
13.97 mm
Memory Density
524288 bit
Memory IC Type
FLASH
Memory Width
8
Moisture Sensitivity Level
3
Number of Functions
1
Number of Sectors/Size
16
Number of Terminals
32
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC32,.5X.6
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Programming Voltage
2.7 V
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Sector Size
4K
Standby Current-Max
0.000015 A
Supply Current-Max
0.02 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Toggle Bit
YES
Type
NOR TYPE
Width
11.43 mm
Want to compare parts?
  1. SST39VF512-70-4C-NHE
    Microchip Technology Inc
    64K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32
    VS

Alternate Parts for SST39VF512-70-4C-NHE

This table gives cross-reference parts and alternative options found for SST39VF512-70-4C-NHE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST39VF512-70-4C-NHE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST39VF512-70-4I-NHE-T SST39VF512-70-4I-NHE-T Microchip Technology Inc SST39VF512-70-4C-NHE vs SST39VF512-70-4I-NHE-T
SST39VF512-70-4I-NH Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF512-70-4C-NHE vs SST39VF512-70-4I-NH
M29W512B70K1 Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 Numonyx Memory Solutions SST39VF512-70-4C-NHE vs M29W512B70K1
SST39VF512-70-4C-NHE-T SST39VF512-70-4C-NHE-T Microchip Technology Inc SST39VF512-70-4C-NHE vs SST39VF512-70-4C-NHE-T
SST29VF512-70-4C-NH Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF512-70-4C-NHE vs SST29VF512-70-4C-NH
SST37VF512-70-3C-NH Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF512-70-4C-NHE vs SST37VF512-70-3C-NH
SST39VF512-70-4C-NH Flash, 64KX8, 70ns, PQCC32, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF512-70-4C-NHE vs SST39VF512-70-4C-NH
SST37VF512-70-3C-NHE Flash, 64KX8, 70ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Silicon Storage Technology SST39VF512-70-4C-NHE vs SST37VF512-70-3C-NHE
SST39VF512-70-4I-NHE 64K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc SST39VF512-70-4C-NHE vs SST39VF512-70-4I-NHE
SST29VF512-70-4C-NHE 64K X 8 FLASH 2.7V PROM, 70 ns, PQCC32, ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 Microchip Technology Inc SST39VF512-70-4C-NHE vs SST29VF512-70-4C-NHE
Part Number Description Manufacturer Compare
AM28F512A-70FI Flash, 64KX8, 70ns, PDSO32, REVERSE, TSOP-32 AMD SST39VF512-70-4C-NHE vs AM28F512A-70FI
AM28F512-70JE Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion SST39VF512-70-4C-NHE vs AM28F512-70JE
AM28F512-70EE Flash, 64KX8, 70ns, PDSO32, TSOP-32 AMD SST39VF512-70-4C-NHE vs AM28F512-70EE
EN29F512-70TIP Flash, 64KX8, 70ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc SST39VF512-70-4C-NHE vs EN29F512-70TIP
EN29F512-70TC Flash, 64KX8, 70ns, PDSO32, TSOP1-32 Elite Semiconductor Memory Technology Inc SST39VF512-70-4C-NHE vs EN29F512-70TC
AM28F512-70JC Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD SST39VF512-70-4C-NHE vs AM28F512-70JC
AM28F512A-70EC Flash, 64KX8, 70ns, PDSO32, TSOP-32 AMD SST39VF512-70-4C-NHE vs AM28F512A-70EC
AM28F512-70FC Flash, 64KX8, 70ns, PDSO32, TSOP2-32 Spansion SST39VF512-70-4C-NHE vs AM28F512-70FC
AM28F512-70JI Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 Spansion SST39VF512-70-4C-NHE vs AM28F512-70JI
AM28F512A-70JC Flash, 64KX8, 70ns, PQCC32, PLASTIC, LCC-32 AMD SST39VF512-70-4C-NHE vs AM28F512A-70JC

Related Parts for SST39VF512-70-4C-NHE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST39VF512-70-4C-NHE by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST39VF512-70-4C-NHE by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST39VF512-70-4C-NHE would you like to use for your alert(s)?
  • Please alert me when SST39VF512-70-4C-NHE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST39VF512-70-4C-NHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST39VF512-70-4C-NHE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST39VF512-70-4C-NHE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST39VF512-70-4C-NHE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST39VF512-70-4C-NHE by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: