Part Details for SST406-SOIC-8 by Micross Components
Overview of SST406-SOIC-8 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SST406-SOIC-8
SST406-SOIC-8 CAD Models
SST406-SOIC-8 Part Data Attributes
|
SST406-SOIC-8
Micross Components
Buy Now
Datasheet
|
Compare Parts:
SST406-SOIC-8
Micross Components
TRANSISTOR 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8, FET General Purpose Small Signal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | SOT | |
Package Description | SMALL OUTLINE, R-PDSO-G8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | COMPLEX | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Terminals | 8 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |