Part Details for SST45LF010-10-4C-SA by Silicon Storage Technology
Overview of SST45LF010-10-4C-SA by Silicon Storage Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST45LF010-10-4C-SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 472 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 377 |
|
$3.9000 / $9.0000 | Buy Now | |
|
Quest Components | 72 |
|
$6.6600 / $10.8000 | Buy Now |
Part Details for SST45LF010-10-4C-SA
SST45LF010-10-4C-SA CAD Models
SST45LF010-10-4C-SA Part Data Attributes
|
SST45LF010-10-4C-SA
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST45LF010-10-4C-SA
Silicon Storage Technology
Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 4.90 X 6 MM, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 3.9 mm | |
Write Protection | HARDWARE |
Alternate Parts for SST45LF010-10-4C-SA
This table gives cross-reference parts and alternative options found for SST45LF010-10-4C-SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST45LF010-10-4C-SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST45LF010-10-4C-SAE-DD014 | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, LEAD FREE, SOIC-8 | Silicon Storage Technology | SST45LF010-10-4C-SA vs SST45LF010-10-4C-SAE-DD014 |
SST45LF010-10-4C-SA-DD014 | Flash, 1MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 | Silicon Storage Technology | SST45LF010-10-4C-SA vs SST45LF010-10-4C-SA-DD014 |