Part Details for SST5485T-E3 by Vishay Intertechnologies
Overview of SST5485T-E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST5485T-E3
SST5485T-E3 CAD Models
SST5485T-E3 Part Data Attributes
|
SST5485T-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SST5485T-E3
Vishay Intertechnologies
RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SST5485T-E3
This table gives cross-reference parts and alternative options found for SST5485T-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST5485T-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST5485T-E3 | TRANSISTOR UHF BAND, Si, N-CHANNEL, RF SMALL SIGNAL, JFET, TO-236, FET RF Small Signal | Vishay Siliconix | SST5485T-E3 vs SST5485T-E3 |
CMPF5485TR13LEADFREE | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, | Central Semiconductor Corp | SST5485T-E3 vs CMPF5485TR13LEADFREE |
CMPF5485BK | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, | Central Semiconductor Corp | SST5485T-E3 vs CMPF5485BK |
CMPF5485 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, SOT-23, 3 PIN | Central Semiconductor Corp | SST5485T-E3 vs CMPF5485 |
CMPF5485TR13 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, | Central Semiconductor Corp | SST5485T-E3 vs CMPF5485TR13 |
SST5485-E3 | RF Small Signal Field-Effect Transistor, 1-Element, Ultra High Frequency Band, Silicon, N-Channel, Junction FET, TO-236AB, TO-236, 3 PIN | Vishay Intertechnologies | SST5485T-E3 vs SST5485-E3 |