Part Details for SST55LD019A-45-C-BW by Silicon Storage Technology
Results Overview of SST55LD019A-45-C-BW by Silicon Storage Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SST55LD019A-45-C-BW Information
SST55LD019A-45-C-BW by Silicon Storage Technology is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SST55LD019A-45-C-BW
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 62 |
|
Buy Now |
US Tariff Estimator: SST55LD019A-45-C-BW by Silicon Storage Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SST55LD019A-45-C-BW
SST55LD019A-45-C-BW Part Data Attributes
|
|
SST55LD019A-45-C-BW
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST55LD019A-45-C-BW
Silicon Storage Technology
Flash Memory Drive, CMOS, PBGA84
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Tfbga, Bga100,10x10,32 | |
| Pin Count | 84 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.31.00.01 | |
| External Data Bus Width | 16 | |
| Host Data Transfer Rate-Max | 6 Mbps | |
| Host Interface Standard | Ata; Ide | |
| JESD-30 Code | S-PBGA-B84 | |
| Length | 9 Mm | |
| Number of Terminals | 84 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA100,10X10,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 50 Ma | |
| Supply Voltage-Max | 3.465 V | |
| Supply Voltage-Min | 3.165 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Width | 9 Mm | |
| uPs/uCs/Peripheral ICs Type | Secondary Storage Controller, Flash Memory Drive |