Part Details for SST6 by Bel Fuse
Overview of SST6 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST6
SST6 CAD Models
SST6 Part Data Attributes
|
SST6
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
SST6
Bel Fuse
Electric Fuse, Slow Blow, 6A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARCING TIME: OPEN WITHIN 0.02 SEC AT 800% RATED CURRENT | |
Blow Characteristic | SLOW | |
Body Breadth | 2.54 mm | |
Body Height | 2.54 mm | |
Body Length or Diameter | 6.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 56 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; UL | |
Surface Mount | YES | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Shape | WRAPAROUND |
Alternate Parts for SST6
This table gives cross-reference parts and alternative options found for SST6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0452002.MR | Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | SST6 vs 0452002.MR |
SST1 | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, 50A (IR), Surface Mount, ROHS COMPLIANT | Bel Fuse | SST6 vs SST1 |
SSTC625 | Electric Fuse, Slow Blow, 0.625A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SST6 vs SSTC625 |
R452002 | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount | Littelfuse Inc | SST6 vs R452002 |
SST4 | Electric Fuse, Slow Blow, 4A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SST6 vs SST4 |
SSTC1 | Electric Fuse, Slow Blow, 1A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SST6 vs SSTC1 |
SSTC3.5 | Electric Fuse, Slow Blow, 3.5A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SST6 vs SSTC3.5 |
SST6.3 | Electric Fuse, Slow Blow, 6.3A, 125VAC, 125VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SST6 vs SST6.3 |
SSTC1.5 | Electric Fuse, Slow Blow, 1.5A, 125VAC, 125VDC, Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bel Fuse | SST6 vs SSTC1.5 |
0452002.L | Electric Fuse, Slow Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, ROHS COMPLIANT | Littelfuse Inc | SST6 vs 0452002.L |