Part Details for SST85LD1002L-60-PC-LBTE by Silicon Storage Technology
Overview of SST85LD1002L-60-PC-LBTE by Silicon Storage Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SST85LD1002L-60-PC-LBTE
SST85LD1002L-60-PC-LBTE CAD Models
SST85LD1002L-60-PC-LBTE Part Data Attributes
|
SST85LD1002L-60-PC-LBTE
Silicon Storage Technology
Buy Now
Datasheet
|
Compare Parts:
SST85LD1002L-60-PC-LBTE
Silicon Storage Technology
Flash Memory Drive, IDE Compatible, CMOS, PBGA91, 12 X 24 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-210, LBGA-91
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON STORAGE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | LBGA, BGA91,10X16,40 | |
Pin Count | 91 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Drive Interface Standard | IDE | |
External Data Bus Width | 16 | |
Host Data Transfer Rate-Max | 17 MBps | |
Host Interface Standard | ATA | |
JESD-30 Code | R-PBGA-B91 | |
Length | 24 mm | |
Number of Terminals | 91 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA91,10X16,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
Alternate Parts for SST85LD1002L-60-PC-LBTE
This table gives cross-reference parts and alternative options found for SST85LD1002L-60-PC-LBTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST85LD1002L-60-PC-LBTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST85LP1002A-M-C-LBTE | IDE COMPATIBLE, FLASH MEMORY DRIVE CONTROLLER, PBGA91, 12 X 24 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, BGA-91 | Microchip Technology Inc | SST85LD1002L-60-PC-LBTE vs SST85LP1002A-M-C-LBTE |
SST85LD1001K-60-PC-LBTE | Flash Memory Drive, IDE Compatible, CMOS, PBGA91, 12 X 24 MM, 1.30 MM HEIGHT, ROHS COMPLIANT, MO-210, LBGA-91 | Silicon Storage Technology | SST85LD1002L-60-PC-LBTE vs SST85LD1001K-60-PC-LBTE |