There are no models available for this part yet.
Overview of SST89E516RD2-40-I-NJE by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SST89E516RD2-40-I-NJE by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |||
Win Source Electronics | IC MCU 8BIT 72KB FLASH 44PLCC | 16000 |
|
$3.6120 / $5.4170 | Buy Now |
CAD Models for SST89E516RD2-40-I-NJE by Microchip Technology Inc
Part Data Attributes for SST89E516RD2-40-I-NJE by Microchip Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code
|
LPCC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44
|
Pin Count
|
44
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
Microchip
|
Has ADC
|
NO
|
Address Bus Width
|
16
|
Bit Size
|
8
|
CPU Family
|
8051
|
Clock Frequency-Max
|
40 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J44
|
JESD-609 Code
|
e3
|
Length
|
16.5354 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
36
|
Number of Terminals
|
44
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC44,.7SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
1024
|
ROM (words)
|
67584
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
4.572 mm
|
Speed
|
40 MHz
|
Supply Current-Max
|
88 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
16.5354 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for SST89E516RD2-40-I-NJE
This table gives cross-reference parts and alternative options found for SST89E516RD2-40-I-NJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST89E516RD2-40-I-NJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W79E532A40PN | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | SST89E516RD2-40-I-NJE vs W79E532A40PN |
SST89E516RD2-40-I-TQJ | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQFP44, PLASTIC, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E516RD2-40-I-NJE vs SST89E516RD2-40-I-TQJ |
SST89E58RD2-40-C-TQJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E516RD2-40-I-NJE vs SST89E58RD2-40-C-TQJ |
W78ERD2A40PN | Microcontroller, 8-Bit, FLASH, 40MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Winbond Electronics Corp | SST89E516RD2-40-I-NJE vs W78ERD2A40PN |
SST89E54RD2-40-I-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E516RD2-40-I-NJE vs SST89E54RD2-40-I-TQJE |
P89V664FA,512 | P89V660/662/664 - 8-bit 80C51 5 V low power 16 kB/32 kB/64 kB flash microcontroller with 512 B/1 kB/2 kB RAM, dual I2C-bus, SPI LCC 44-Pin | NXP Semiconductors | SST89E516RD2-40-I-NJE vs P89V664FA,512 |
SST89E54RD2-40-I-NJ | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Silicon Storage Technology | SST89E516RD2-40-I-NJE vs SST89E54RD2-40-I-NJ |
P89V664FBC | IC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, SOT376-1, TQFP-44, Microcontroller | NXP Semiconductors | SST89E516RD2-40-I-NJE vs P89V664FBC |
SST89E54RD2-40-C-TQJE | Microcontroller, 8-Bit, FLASH, 8051 CPU, 40MHz, CMOS, PQFP44, ROHS COMPLIANT, MS-026ACB, TQFP-44 | Silicon Storage Technology | SST89E516RD2-40-I-NJE vs SST89E54RD2-40-C-TQJE |
P89V660FBC,557 | P89V660/662/664 - 8-bit 80C51 5 V low power 16 kB/32 kB/64 kB flash microcontroller with 512 B/1 kB/2 kB RAM, dual I2C-bus, SPI | NXP Semiconductors | SST89E516RD2-40-I-NJE vs P89V660FBC,557 |
Related Parts for SST89E516RD2-40-I-NJE
-
STM32F072V8T6Microcontrollers
-
ZXLD1322DCCTCSwitching Regulator or Controllers
-
CA3252MPeripheral Drivers
-
SSM2143SOther Analog ICs
-
IXTA140P05TPower Field-Effect Transistors
-
TLC2543IDWAnalog to Digital Converters
-
TCM809LENB713Power Management Circuits
-
A3968SLBTR-TMotion Control Electronics
-
ST3232EBDRLine Driver or Receivers