Part Details for SSTDPAD100-SOIC-8L by Linear Integrated Systems
Overview of SSTDPAD100-SOIC-8L by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4875CS-T | Rochester Electronics LLC | Switching Regulator, Voltage-mode, 1.5A, BICMOS, PDSO8, SOIC-8 | |
CLC114AJE | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
MC33074AD | Rochester Electronics LLC | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 |
Part Details for SSTDPAD100-SOIC-8L
SSTDPAD100-SOIC-8L CAD Models
SSTDPAD100-SOIC-8L Part Data Attributes
|
SSTDPAD100-SOIC-8L
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SSTDPAD100-SOIC-8L
Linear Integrated Systems
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 30 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | R-PDSO-G8 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reverse Current-Max | 0.0001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |