Part Details for SSTPAD100 by Linear Integrated Systems
Overview of SSTPAD100 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Communication and Networking
Automotive
Part Details for SSTPAD100
SSTPAD100 CAD Models
SSTPAD100 Part Data Attributes
|
SSTPAD100
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
SSTPAD100
Linear Integrated Systems
Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SSTPAD100
This table gives cross-reference parts and alternative options found for SSTPAD100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSTPAD100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSJPAD50 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | SSTPAD100 vs LSJPAD50 |
LSSSTPAD10 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | SSTPAD100 vs LSSSTPAD10 |
JPAD1 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | SSTPAD100 vs JPAD1 |
SSTPAD10 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | SSTPAD100 vs SSTPAD10 |
LSSSTPAD50 | DIODE 0.01 A, SILICON, SIGNAL DIODE, SOT-23, 3 PIN, Signal Diode | Micross Components | SSTPAD100 vs LSSSTPAD50 |
LSJPAD100 | DIODE 0.01 A, SILICON, SIGNAL DIODE, TO-92, 2 PIN, Signal Diode | Micross Components | SSTPAD100 vs LSJPAD100 |
JPAD5 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | SSTPAD100 vs JPAD5 |
SSTPAD2 | Rectifier Diode, 1 Element, 0.01A, Silicon, SOT-23, 3 PIN | Linear Integrated Systems | SSTPAD100 vs SSTPAD2 |
LSJPAD20 | Rectifier Diode, 1 Element, 0.01A, Silicon, TO-92, 2 PIN | Linear Integrated Systems | SSTPAD100 vs LSJPAD20 |
RB861Y | Rectifier Diode, Schottky, 1 Element, 0.01A, Silicon, SC-75A, EMD, 4 PIN | ROHM Semiconductor | SSTPAD100 vs RB861Y |