Part Details for SSW-108-22-S-S-VS-K-FR by Samtec Inc
Overview of SSW-108-22-S-S-VS-K-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-108-22-S-S-VS-K-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM4124
|
Newark | Pc Board Connectors |Samtec SSW-108-22-S-S-VS-K-FR Min Qty: 275 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now |
DISTI #
SSW-108-22-S-S-VS-
|
Avnet Americas | Tiger Buy Socket Strip with PCB Tails, .100 - Tape and Reel (Alt: SSW-108-22-S-S-VS-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.0700 / $2.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7300 / $2.3500 | Buy Now | |
DISTI #
SSW-108-22-S-S-VS-
|
Avnet Americas | Tiger Buy Socket Strip with PCB Tails, .100 - Tape and Reel (Alt: SSW-108-22-S-S-VS-) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.0700 / $2.3500 | Buy Now |
DISTI #
4402691
|
Farnell | PC BOARD CONNECTORS RoHS: Compliant Min Qty: 275 Lead time: 4 Weeks, 5 Days Container: Reel | 0 |
|
$1.5234 | Buy Now |
|
Master Electronics | 0 |
|
$0.7300 / $2.3500 | Buy Now | |
DISTI #
6047adea11770480d099218a
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.7300 / $2.3500 | Buy Now |
Part Details for SSW-108-22-S-S-VS-K-FR
SSW-108-22-S-S-VS-K-FR CAD Models
SSW-108-22-S-S-VS-K-FR Part Data Attributes:
|
SSW-108-22-S-S-VS-K-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-108-22-S-S-VS-K-FR
Samtec Inc
Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.095 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.82 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.43 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-108-22-S-S-VS-K-FR
This table gives cross-reference parts and alternative options found for SSW-108-22-S-S-VS-K-FR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-108-22-S-S-VS-K-FR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-108-22-L-S-VS-K | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-108-22-S-S-VS-K-FR vs SSW-108-22-L-S-VS-K |
SSW-108-22-L-S-VS-K-FR | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-108-22-S-S-VS-K-FR vs SSW-108-22-L-S-VS-K-FR |
SSW-108-22-G-S-VS-K | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-108-22-S-S-VS-K-FR vs SSW-108-22-G-S-VS-K |
SSW-108-22-F-S-VS-K-FR | Board Connector, 8 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-108-22-S-S-VS-K-FR vs SSW-108-22-F-S-VS-K-FR |