Part Details for SSW-111-01-G-T by Samtec Inc
Overview of SSW-111-01-G-T by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-111-01-G-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P5628
|
Newark | Socket, 2.54Mm, 3X11 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:33Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SSW-111-01-G-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3500 / $6.0300 | Buy Now |
DISTI #
SSW-111-01-G-T-ND
|
DigiKey | CONN RCPT 33POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
39 In Stock |
|
$4.0125 / $4.9700 | Buy Now |
DISTI #
SSW-111-01-G-T
|
Avnet Americas | Conn Socket Strip SKT 33 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-111-01-G-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 4 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SSW11101GT
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 19 |
|
$2.2200 / $4.9700 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 33 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant | 0 |
|
$2.0500 / $6.3200 | Buy Now |
DISTI #
000000000000152781
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$2.9300 / $4.9700 | Buy Now |
DISTI #
C1S701001402979
|
Chip1Stop | Tiger Buy™ Socket Strip with PCB Tails, .100 RoHS: Compliant | 10 |
|
$7.6300 / $10.0000 | Buy Now |
|
Master Electronics | Conn Socket Strip SKT 33 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant | 0 |
|
$2.0500 / $6.3200 | Buy Now |
DISTI #
5cd91f0ecd7c1c4c3877ef88
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.9300 / $4.9700 | Buy Now |
Part Details for SSW-111-01-G-T
SSW-111-01-G-T CAD Models
SSW-111-01-G-T Part Data Attributes
|
SSW-111-01-G-T
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-111-01-G-T
Samtec Inc
Board Connector, 33 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 4 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.295 inch | |
Body Length | 1.12 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-111-01-G-T
This table gives cross-reference parts and alternative options found for SSW-111-01-G-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-111-01-G-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50294-3011EB | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Communications Solutions | SSW-111-01-G-T vs 50294-3011EB |
50294-3011HC | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | SSW-111-01-G-T vs 50294-3011HC |
50826-1033EA | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | SSW-111-01-G-T vs 50826-1033EA |
50579-3011H | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-111-01-G-T vs 50579-3011H |
50826-3033EC | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | SSW-111-01-G-T vs 50826-3033EC |
50294-3011EBLF | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | SSW-111-01-G-T vs 50294-3011EBLF |
50000-3033Z | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-111-01-G-T vs 50000-3033Z |
50332-3011E | Board Connector, 33 Contact(s), 3 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-111-01-G-T vs 50332-3011E |
50294-3011FDLF | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, LEAD FREE | Amphenol FCi | SSW-111-01-G-T vs 50294-3011FDLF |
50000-1033Z | Board Connector, 33 Contact(s), 3 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | SSW-111-01-G-T vs 50000-1033Z |