Part Details for SSW-111-06-S-D-001 by Samtec Inc
Overview of SSW-111-06-S-D-001 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-111-06-S-D-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-111-06-S-D-001-ND
|
DigiKey | CONN RCPT 22POS 0.1 GOLD PCB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SSW-111-06-S-D-001
|
Avnet Americas | Conn Socket Strip SKT 22 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-111-06-S-D-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6700 / $4.3800 | Buy Now |
DISTI #
000000000002233314
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6700 / $4.3800 | Buy Now |
Part Details for SSW-111-06-S-D-001
SSW-111-06-S-D-001 CAD Models
SSW-111-06-S-D-001 Part Data Attributes
|
SSW-111-06-S-D-001
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-111-06-S-D-001
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-111-06-S-D-001
This table gives cross-reference parts and alternative options found for SSW-111-06-S-D-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-111-06-S-D-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55-136-22-2-T | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Cristek Interconnects Inc | SSW-111-06-S-D-001 vs 55-136-22-2-T |
M20-9661146 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Harwin | SSW-111-06-S-D-001 vs M20-9661146 |
68404-011 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-111-06-S-D-001 vs 68404-011 |
79908-511LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-111-06-S-D-001 vs 79908-511LF |
89892-311LF | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | SSW-111-06-S-D-001 vs 89892-311LF |
87606-611LF | DX VCC DR .100 DP-2P3S S | Amphenol Communications Solutions | SSW-111-06-S-D-001 vs 87606-611LF |
71958-511 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | SSW-111-06-S-D-001 vs 71958-511 |
FT2-22-G-508 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | Antelec | SSW-111-06-S-D-001 vs FT2-22-G-508 |
76054-083 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSW-111-06-S-D-001 vs 76054-083 |
SD-111-G-21C | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-111-06-S-D-001 vs SD-111-G-21C |