-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P9527
|
Newark | Socket, 2.54Mm, Right Angle, 2X13 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:26Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-113-02-G-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 503 |
|
$2.7200 / $5.2500 | Buy Now |
DISTI #
33AC3197
|
Newark | Connector, Rcpt, 26Pos, 2Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:26Contacts, Gender:Receptacle, Product Range:Ssw Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec SSW-113-02-G-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $4.5100 | Buy Now |
DISTI #
SAM1215-13-ND
|
DigiKey | CONN RCPT 26POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
205 In Stock |
|
$3.1926 / $5.5000 | Buy Now |
DISTI #
SSW-113-02-G-D-RA
|
Avnet Americas | Conn Socket Strip SKT 26 POS 2.54mm Solder RA Thru-Hole - Bulk (Alt: SSW-113-02-G-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 40503 Factory Stock |
|
$2.7500 / $4.1700 | Buy Now |
DISTI #
200-SSW11302GDRA
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 107 |
|
$1.5700 / $4.0500 | Buy Now |
DISTI #
V99:2348_08607529
|
Arrow Electronics | Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks Date Code: 1845 | Americas - 8 |
|
$3.8700 / $4.0500 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant |
21 In Stock |
|
$1.6100 / $4.8000 | Buy Now |
DISTI #
51694782
|
Verical | Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 1850 | Americas - 20 |
|
$3.4840 / $6.2400 | Buy Now |
DISTI #
31047790
|
Verical | Conn Socket Strip SKT 26 POS 2.54mm Solder RA Side Entry Thru-Hole Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1845 | Americas - 8 |
|
$3.8700 / $4.0500 | Buy Now |
|
Powell Electronics | .100 Tiger Buy Skt Strip Min Qty: 1 | 332 |
|
$2.7500 / $4.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-113-02-G-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-02-G-D-RA
Samtec Inc
Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Length | 1.32 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-113-02-G-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-113-02-G-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSW-113-06-S-D-LL | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSW-113-02-G-D-RA vs SSW-113-06-S-D-LL |
SSW-113-02-G-D-LL | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSW-113-02-G-D-RA vs SSW-113-02-G-D-LL |
SSW-113-23-S-D-RA | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-G-D-RA vs SSW-113-23-S-D-RA |
SSW-113-21-S-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-G-D-RA vs SSW-113-21-S-D |
EMF-113-01-S-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-113-02-G-D-RA vs EMF-113-01-S-D |
ISD2-13-D | Board Connector, 26 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | SSW-113-02-G-D-RA vs ISD2-13-D |
SSW-113-02-T-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-G-D-RA vs SSW-113-02-T-D |
SSM-113-L-DH-LC | Board Connector, 26 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | SSW-113-02-G-D-RA vs SSM-113-L-DH-LC |
SSW-113-21-SM-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, | Samtec Inc | SSW-113-02-G-D-RA vs SSW-113-21-SM-D |
SSW-113-01-L-D | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-113-02-G-D-RA vs SSW-113-01-L-D |