-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSW-113-06-L-S-ND
|
DigiKey | CONN RCPT 13POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2900 | Buy Now |
DISTI #
SSW-113-06-L-S
|
Avnet Americas | Conn Socket Strip RCP 13 POS 2.54mm Solder ST Through Hole - Bulk (Alt: SSW-113-06-L-S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $2.2900 | Buy Now |
DISTI #
200-SSW-113-06-L-S
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$0.6800 / $2.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8110 / $2.2450 | Buy Now |
DISTI #
000000000004009510
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$1.0400 / $2.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8110 / $2.2450 | Buy Now |
DISTI #
5cd91e90cd7c1c4c38775e58
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Layer | 0 |
|
$0.6800 / $2.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-113-06-L-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-113-06-L-S
Samtec Inc
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-113-06-L-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-113-06-L-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIL-C-55302/62LC13S | 13 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | Micross Components | SSW-113-06-L-S vs MIL-C-55302/62LC13S |
88194-013 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SSW-113-06-L-S vs 88194-013 |
95241-726 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Amphenol FCi | SSW-113-06-L-S vs 95241-726 |
MIL-C-55302/62LD13L | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solderless Terminal | Winchester Interconnect | SSW-113-06-L-S vs MIL-C-55302/62LD13L |
14-56-0747 | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SSW-113-06-L-S vs 14-56-0747 |
5RFL13 | Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Lumberg Connect GmbH | SSW-113-06-L-S vs 5RFL13 |
A-7674-B13L561A | Board Connector, 13 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | SSW-113-06-L-S vs A-7674-B13L561A |
51763-301300CALF | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | SSW-113-06-L-S vs 51763-301300CALF |
022-42-6134 | Board Connector, 13 Contact(s), 1 Row(s), Female | Molex | SSW-113-06-L-S vs 022-42-6134 |
77797-413 | Board Connector, 13 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | SSW-113-06-L-S vs 77797-413 |