-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P6480
|
Newark | Connector, Receptacle, 28 Contacts, 2 Rows, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:28Contacts, Connector Mounting:Through Hole Mount, Product Range:Ssw Series Rohs Compliant: Yes |Samtec SSW-114-01-G-D-LL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 309 |
|
$2.6500 / $5.1200 | Buy Now |
DISTI #
612-SSW-114-01-G-D-LL-ND
|
DigiKey | CONN RCPT 28POS 0.1 GOLD PCB Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
SSW-114-01-G-D-LL
|
Avnet Americas | Conn Socket Strip SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-114-01-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 309 Factory Stock |
|
$2.6900 / $3.9400 | Buy Now |
DISTI #
200-SSW11401GDLL
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 50 |
|
$1.5700 / $3.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5700 / $3.9400 | Buy Now |
DISTI #
SSW-114-01-G-D-LL
|
Avnet Americas | Conn Socket Strip SKT 28 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSW-114-01-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 309 Factory Stock |
|
$2.6900 / $3.9400 | Buy Now |
|
Powell Electronics | Tiger Buy Socket Str Min Qty: 1 | 185 |
|
$2.6900 / $3.9400 | Buy Now |
DISTI #
SSW-114-01-G-D-LL
|
Avnet Abacus | (Alt: SSW-114-01-G-D-LL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5700 / $3.9400 | Buy Now |
DISTI #
5cd91f97cd7c1c4c3878b3ca
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 309 |
|
$1.5700 / $3.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSW-114-01-G-D-LL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-114-01-G-D-LL
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (20) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSW-114-01-G-D-LL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-114-01-G-D-LL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10131921-228ULF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | SSW-114-01-G-D-LL vs 10131921-228ULF |
SSW-114-02-T-D-RA | Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-114-01-G-D-LL vs SSW-114-02-T-D-RA |
SSM-114-L-DV-BE-M-FR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SSW-114-01-G-D-LL vs SSM-114-L-DV-BE-M-FR |
ISD2-14-D | Board Connector, 28 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Black Insulator, | Samtec Inc | SSW-114-01-G-D-LL vs ISD2-14-D |
SL21141-P | Board Connector, 28 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket, | Foxconn | SSW-114-01-G-D-LL vs SL21141-P |
SSW-114-21-G-D | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | SSW-114-01-G-D-LL vs SSW-114-21-G-D |
10131921-928ULF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | SSW-114-01-G-D-LL vs 10131921-928ULF |
MMS-114-01-L-DP | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SSW-114-01-G-D-LL vs MMS-114-01-L-DP |
95242-414ALF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | SSW-114-01-G-D-LL vs 95242-414ALF |
10131921-928ALF | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol FCi | SSW-114-01-G-D-LL vs 10131921-928ALF |