Part Details for SSW-121-23-F-D-RA-042 by Samtec Inc
Overview of SSW-121-23-F-D-RA-042 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSW-121-23-F-D-RA-042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82P8699
|
Newark | Tiger Buy Socket Strip With Pcb Tails, 0.100" Pitch |Samtec SSW-121-23-F-D-RA-042 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 / $7.6500 | Buy Now |
DISTI #
SSW-121-23-F-D-RA-042-ND
|
DigiKey | CONN RCPT 42POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3900 | Buy Now |
DISTI #
SSW-121-23-F-D-RA-
|
Avnet Americas | Conn Socket Strip SKT 42 POS 2.54mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: SSW-121-23-F-D-RA-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8200 / $5.5900 | Buy Now |
DISTI #
200-SSW12123FDRA042
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant | 0 |
|
$2.5500 / $5.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2500 / $5.5900 | Buy Now |
DISTI #
000000000001351154
|
Sager | Headers & Wire Housings Tiger Buy Socket Strip with PCB Tails, .100 Pitch Min Qty: 1 | 0 |
|
$3.3300 / $5.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2500 / $5.5900 | Buy Now |
DISTI #
5cd91f6fcd7c1c4c38787979
|
Samtec | Tiger Buy™ Socket Strip with PCB Tails, .100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$2.2500 / $5.5900 | Buy Now |
Part Details for SSW-121-23-F-D-RA-042
SSW-121-23-F-D-RA-042 CAD Models
SSW-121-23-F-D-RA-042 Part Data Attributes:
|
SSW-121-23-F-D-RA-042
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSW-121-23-F-D-RA-042
Samtec Inc
Board Connector, 42 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4.7 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSW-121-23-F-D-RA-042
This table gives cross-reference parts and alternative options found for SSW-121-23-F-D-RA-042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSW-121-23-F-D-RA-042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-121-F-DV-A | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-121-23-F-D-RA-042 vs SSM-121-F-DV-A |
SQW-121-01-L-D-VS-A-P-TR | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-121-23-F-D-RA-042 vs SQW-121-01-L-D-VS-A-P-TR |
SQW-121-01-FM-D-VS | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-121-23-F-D-RA-042 vs SQW-121-01-FM-D-VS |
SFMC-121-L3-SM-D | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SSW-121-23-F-D-RA-042 vs SFMC-121-L3-SM-D |
SSM-121-STL-DV | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-121-23-F-D-RA-042 vs SSM-121-STL-DV |
CLH-121-F-D-BE-P | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-121-23-F-D-RA-042 vs CLH-121-F-D-BE-P |
SFMC-121-L2-F-D | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-121-23-F-D-RA-042 vs SFMC-121-L2-F-D |
SSM-121-LM-DV | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSW-121-23-F-D-RA-042 vs SSM-121-LM-DV |
SDL-121-G-11 | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-121-23-F-D-RA-042 vs SDL-121-G-11 |
RSM-121-02-L-D-K-TR | Board Connector, 42 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSW-121-23-F-D-RA-042 vs RSM-121-02-L-D-K-TR |