Part Details for ST1250A by Essentra Components
Results Overview of ST1250A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1250A Information
ST1250A by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ST1250A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2082-ST1250A-ND
|
DigiKey | ST1250A Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$136.2900 | Buy Now |
|
DISTI #
144-ST1250A
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit TUBING:SILICON NATURAL RoHS: Compliant | 0 |
|
$127.4600 / $136.2900 | Order Now |
|
DISTI #
74521361
|
RS | HIGH TEMPERATURE TUBING, 1.25"ID, NATURAL SILICONE RUBBER Min Qty: 1 Package Multiple: 25 Lead time: 15 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$140.4700 / $165.9900 | RFQ |
|
|
Onlinecomponents.com | Masking Tubing - in)side Diameter - 31.8 mm (1.250 in) Wall Thickness - 34.9 mm (1.375 in) Silicone - Natural COO: China RoHS: Compliant | 0 |
|
$121.3400 / $147.2600 | Buy Now |
|
DISTI #
RICST1250A
|
DB Roberts | TUBINGSILICON NATURAL | 0 |
|
RFQ |