Part Details for ST1825C by Fairview Microwave Inc
Results Overview of ST1825C by Fairview Microwave Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST1825C Information
ST1825C by Fairview Microwave Inc is an RF/Microwave Termination.
RF/Microwave Terminations are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ST1825C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
98AK4889
|
Newark | Sma Male Plug Termination Load 1 Watts To 18 Ghz With Chain, Passivated Stainless Steel, 1.2 Vswr, 1 Kwatts Peak Power |Fairview Microwave ST1825C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$41.6500 / $54.8900 | Buy Now |
|
DISTI #
5328-ST1825C-ND
|
DigiKey | TERM PLUG SMA SS 1.2 VSWR Min Qty: 1 Lead time: 7 Weeks Container: Bag |
5 In Stock |
|
$37.7750 / $54.8900 | Buy Now |
|
DISTI #
67-ST1825C
|
Mouser Electronics | RF Terminators SMA Male (Plug) Termination (Load) 1 Watts To 18 GHz With Chain, Passivated Stainless Steel, 1.2 VSWR, 1 KWatts Peak Power | 12 |
|
$39.6600 / $52.2500 | Buy Now |
|
DISTI #
74898251
|
RS | SMA MALE (PLUG) TERMINATION (LOAD) 1 WATTS TO 18 GHZ WITH CHAIN, PASSIVATED STA Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7900 / $46.0100 | RFQ |
|
|
Onlinecomponents.com | SMA Male (Plug) Termination (Load) 1 Watts To 18 GHz With Chain, Passivated Stainless Steel, 1.2 VSWR, 1 KWatts Peak Power COO: Viet Nam RoHS: Compliant | 0 |
|
$39.6900 / $52.1000 | Buy Now |
|
DISTI #
77729538
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm ST Panel Mount M Gold Min Qty: 2 Package Multiple: 1 | Americas - 324 |
|
$36.1700 / $45.7900 | Buy Now |
|
DISTI #
ST1825C
|
Fairview Microwave | SMA Male (Plug) Termination (Load) 1 Watts To 18 GHz With Chain, Passivated Stainless Steel, 1.2 VSWR, 1 KWatts Peak Power Min Qty: 1 Package Multiple: 1 | 324 |
|
$36.1700 / $45.7900 | Buy Now |