Power Circuits
ST1915L
Silicon Transistor Corporation
Description: Fixed Negative Standard Regulator, 15V, CQCC28, LCC-28

Overview of ST1915L by Silicon Transistor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST1915L by Silicon Transistor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST1915L by Silicon Transistor Corporation

ST1915L
Silicon Transistor Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SILICON TRANSISTOR CORP
Part Package Code
QLCC
Package Description
,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-CQCC-N28
Number of Functions
1
Number of Terminals
28
Output Current1-Max
1.5 A
Output Voltage1-Max
12.25 V
Output Voltage1-Min
11.75 V
Output Voltage1-Nom
15 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. ST1915L
    Silicon Transistor Corporation
    Fixed Negative Standard Regulator, 15V, CQCC28, LCC-28
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST1915L by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST1915L by Silicon Transistor Corporation

Select Manufacturer
Which Manufacturer of ST1915L would you like to use for your alert(s)?
  • Please alert me when ST1915L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST1915L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST1915L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST1915L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST1915L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST1915L by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: