Power Circuits
ST1915S
Description: Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN

Overview of ST1915S by Silicon Transistor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ST1915S by Silicon Transistor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ST1915S by Silicon Transistor Corporation

ST1915S
Silicon Transistor Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SILICON TRANSISTOR CORP
Part Package Code
TO-257
Package Description
,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
JESD-30 Code
S-MSFM-T3
Number of Functions
1
Number of Terminals
3
Output Current1-Max
1.5 A
Output Voltage1-Max
15.15 V
Output Voltage1-Min
14.85 V
Output Voltage1-Nom
15 V
Package Body Material
METAL
Package Code
SFM
Package Shape
SQUARE
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Voltage Tolerance-Max
1%
Want to compare parts?
  1. ST1915S
    Silicon Transistor Corporation
    Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN
    VS

Alternate Parts for ST1915S

This table gives cross-reference parts and alternative options found for ST1915S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1915S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ST1915S Fixed Negative Standard Regulator, 15V, MSFM3, TO-257, 3 PIN Microsemi Corporation ST1915S vs ST1915S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST1915S by Silicon Transistor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST1915S by Silicon Transistor Corporation

Select Manufacturer
Which Manufacturer of ST1915S would you like to use for your alert(s)?
  • Please alert me when ST1915S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST1915S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST1915S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST1915S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST1915S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST1915S by Silicon Transistor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: