Part Details for ST1S09APUR by STMicroelectronics
Overview of ST1S09APUR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST1S09APUR
ST1S09APUR CAD Models
ST1S09APUR Part Data Attributes
|
ST1S09APUR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST1S09APUR
STMicroelectronics
3.5A SWITCHING REGULATOR, 1800kHz SWITCHING FREQ-MAX, PDSO6, 3 X 3 MM, ROHS COMPLIANT, DFN-6
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFN | |
Package Description | HVSON, SOLCC6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-N6 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1800 kHz | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for ST1S09APUR
This table gives cross-reference parts and alternative options found for ST1S09APUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST1S09APUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST1S09PUR | 2 A, 1.5 MHz PWM step-down switching regulator with synchronous rectification | STMicroelectronics | ST1S09APUR vs ST1S09PUR |
V62/14612-01XE | 2.95V to 6V Input, 3.5-A Output, 2MHz, Synchronous Step Down Switcher 16-WQFN -55 to 125 | Texas Instruments | ST1S09APUR vs V62/14612-01XE |
TPS57114MRTETEP | 2.95V to 6V Input, 3.5-A Output, 2MHz, Synchronous Step Down Switcher 16-WQFN -55 to 125 | Texas Instruments | ST1S09APUR vs TPS57114MRTETEP |