Part Details for ST202EBWR by STMicroelectronics
Results Overview of ST202EBWR by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST202EBWR Information
ST202EBWR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST202EBWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 6480 |
|
RFQ |
US Tariff Estimator: ST202EBWR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ST202EBWR
ST202EBWR Part Data Attributes
|
|
ST202EBWR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST202EBWR
STMicroelectronics
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; Tia-232-E; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0032 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2000 Ns | |
| Width | 7.5 Mm |
Alternate Parts for ST202EBWR
This table gives cross-reference parts and alternative options found for ST202EBWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST202EBWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX202IDR | Texas Instruments | $0.5492 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST202EBWR vs MAX202IDR |
| ST232EBTR | STMicroelectronics | $0.8382 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST202EBWR vs ST232EBTR |
| ST202ECTR | STMicroelectronics | $0.9013 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST202EBWR vs ST202ECTR |
| MAX202CDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST202EBWR vs MAX202CDWG4 |
| MAX202CDWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST202EBWR vs MAX202CDWRE4 |
| ST232ECW | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST202EBWR vs ST232ECW |
| MAX202CPWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST202EBWR vs MAX202CPWRE4 |
| TRS202CN | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16 | ST202EBWR vs TRS202CN |
| ST202EBW | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST202EBWR vs ST202EBW |
ST202EBWR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN4965, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The ST202EBWR has a thermal pad on the bottom of the package, which should be connected to a thermal ground plane on the PCB to dissipate heat efficiently. A thermal interface material (TIM) can be used to improve heat transfer between the device and the heat sink or thermal ground plane.
-
The ST202EBWR is rated for operation from -40°C to 125°C (junction temperature), but the maximum operating temperature range depends on the specific application and the device's power dissipation. Refer to the datasheet and thermal management guidelines for more information.
-
Yes, the ST202EBWR is AEC-Q100 qualified and suitable for high-reliability and automotive applications. However, it's essential to follow the recommended design and manufacturing guidelines to ensure the device meets the required reliability and quality standards.
-
STMicroelectronics provides a troubleshooting guide in the application note AN4965, which covers common issues, such as overvoltage, undervoltage, and overheating. Additionally, the ST202EBWR has built-in diagnostic features, such as overcurrent protection and thermal shutdown, which can help identify and mitigate issues.