| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX208ECAG+T | Maxim Integrated Products | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | ST207EBPR vs MAX208ECAG+T |
| MAX209EWG-T | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24 | ST207EBPR vs MAX209EWG-T |
| AD8324JRQ-REEL7 | Analog Devices Inc | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO20 | ST207EBPR vs AD8324JRQ-REEL7 |
| SP205BCP | Exar Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 | ST207EBPR vs SP205BCP |
| HIN207ECA | Harris Semiconductor | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ST207EBPR vs HIN207ECA |
| MAX207ECWG+ | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ST207EBPR vs MAX207ECWG+ |
| HIN208EIAZ-T | Renesas Electronics Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 | ST207EBPR vs HIN208EIAZ-T |
| ADM239LAR-REEL | Analog Devices Inc | Check for Price | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24 | ST207EBPR vs ADM239LAR-REEL |
| SP206EA/TR | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 | ST207EBPR vs SP206EA/TR |
| SN75C189NSLE | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDSO14 | ST207EBPR vs SN75C189NSLE |
Part Details for ST207EBPR by STMicroelectronics
Results Overview of ST207EBPR by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST207EBPR Information
ST207EBPR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST207EBPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R | 225 |
|
RFQ | |
|
|
Quest Components | LINE TRANSCEIVER, 3 FUNC, 5 DRIVER, 3 RCVR, PDSO24 | 180 |
|
$1.4508 / $2.9016 | Buy Now |
|
|
Vyrian | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24 | 8534 |
|
RFQ |
US Tariff Estimator: ST207EBPR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST207EBPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST207EBPR Part Data Attributes
|
|
ST207EBPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST207EBPR
STMicroelectronics
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Rohs Compliant, Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; Tia-232-E; V.28 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 3000 Ns | |
| Width | 5.3 Mm |
Alternate Parts for ST207EBPR
This table gives cross-reference parts and alternative options found for ST207EBPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST207EBPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST207EBPR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5275, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
STMicroelectronics provides a secure boot and firmware update mechanism through its STM32Cube ecosystem, which includes tools and software libraries for secure firmware updates and secure boot mechanisms. Additionally, the ST207EBPR has a built-in secure boot mechanism that can be configured using the STM32CubeMX tool.
-
The ST207EBPR has a maximum junction temperature of 125°C, and thermal management is critical to ensure reliable operation. Engineers should consider using thermal pads, heat sinks, and thermal interfaces to dissipate heat, and ensure that the PCB design allows for adequate airflow and heat dissipation.
-
To optimize power consumption, engineers can use the ST207EBPR's low-power modes, such as sleep mode and standby mode, and configure the device to use the lowest possible clock frequency and voltage. Additionally, using the STM32CubeMX tool, engineers can optimize the power consumption of the device by selecting the most power-efficient peripherals and configuring the power management unit (PMU).
-
The ST207EBPR is designed to meet the electromagnetic compatibility (EMC) requirements of various standards, including IEC 61000-4-2 and IEC 61000-4-4. Engineers should ensure that the PCB design and layout meet the EMC requirements, and consider using shielding, filtering, and grounding techniques to minimize electromagnetic interference (EMI).