Datasheets
packagee
ST207EBPR by: STMicroelectronics

Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24

Part Details for ST207EBPR by STMicroelectronics

Results Overview of ST207EBPR by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

ST207EBPR Information

ST207EBPR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.

A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.

Price & Stock for ST207EBPR

Part # Distributor Description Stock Price Buy
DISTI # 497-6179-2-ND
DigiKey IC TXRX 24-SSOP Min Qty: 1350 Container: Tape & Reel 0
Tape & Reel
  • 1,350 $0.8230
  • 2,700 $0.8123
  • 4,050 $0.8069
  • 6,750 $0.8009
  • 9,450 $0.7974
$0.7974 / $0.8230 Buy Now
Bristol Electronics Quint Transmitter Triple Receiver RS-232 24-Pin SSOP T/R 225
RFQ
Quest Components   180
  • 1 $2.9016
  • 42 $1.5959
  • 95 $1.4508
$1.4508 / $2.9016 Buy Now
Vyrian Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24 8534
RFQ

US Tariff Estimator: ST207EBPR by STMicroelectronics

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

ST207EBPR
STMicroelectronics
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

ST207EBPR CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

ST207EBPR Part Data Attributes

ST207EBPR STMicroelectronics
Buy Now Datasheet
Compare Parts:
ST207EBPR STMicroelectronics Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24
Rohs Code Yes
Part Life Cycle Code Obsolete
Part Package Code SSOP
Package Description Rohs Compliant, Ssop-24
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.60
Differential Output No
Driver Number of Bits 5
Input Characteristics Schmitt Trigger
Interface IC Type Line Transceiver
Interface Standard Eia-232-E; Tia-232-E; V.28
JESD-30 Code R-PDSO-G24
JESD-609 Code e4
Length 8.2 Mm
Number of Functions 3
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Out Swing-Min 10 V
Package Body Material Plastic/Epoxy
Package Code SSOP
Package Equivalence Code SSOP24,.3
Package Shape Rectangular
Package Style Small Outline, Shrink Pitch
Qualification Status Not Qualified
Receive Delay-Max 10000 Ns
Receiver Number of Bits 3
Seated Height-Max 2 Mm
Supply Current-Max 5 Ma
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage-Nom 5 V
Surface Mount Yes
Temperature Grade Industrial
Terminal Finish Nickel Palladium Gold
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Transmit Delay-Max 3000 Ns
Width 5.3 Mm

Alternate Parts for ST207EBPR

This table gives cross-reference parts and alternative options found for ST207EBPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST207EBPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
ST207ECPR STMicroelectronics Check for Price Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24 ST207EBPR vs ST207ECPR
Part Number Manufacturer Composite Price Description Compare
ADM209ARSZ Analog Devices Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24 ST207EBPR vs ADM209ARSZ
MAX236CWG+T Analog Devices Inc Check for Price Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 ST207EBPR vs MAX236CWG+T
MAX206EWG Rochester Electronics LLC Check for Price Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 ST207EBPR vs MAX206EWG
ADM208EANZ Rochester Electronics LLC Check for Price Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24 ST207EBPR vs ADM208EANZ
MAX206ECAG Rochester Electronics LLC Check for Price Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 ST207EBPR vs MAX206ECAG
ADM236LARZ Rochester Electronics LLC Check for Price Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDSO24 ST207EBPR vs ADM236LARZ
MAX205ECPG Rochester Electronics LLC Check for Price Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 ST207EBPR vs MAX205ECPG
MAX208CAG+T Maxim Integrated Products Check for Price Line Driver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 ST207EBPR vs MAX208CAG+T
HIN208CB-T Intersil Corporation Check for Price Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24 ST207EBPR vs HIN208CB-T
ADM209AR-REEL Analog Devices Inc Check for Price Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO24 ST207EBPR vs ADM209AR-REEL
equivalents icon

ST207EBPR Related Parts

ST207EBPR Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ST207EBPR by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ST207EBPR by STMicroelectronics

Select Manufacturer
Which Manufacturer of ST207EBPR would you like to use for your alert(s)?
  • Please alert me when ST207EBPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ST207EBPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ST207EBPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ST207EBPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ST207EBPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ST207EBPR by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: