| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX206ENG | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 4 Driver, 3 Rcvr, CMOS, PDIP24 | ST207ECPR vs MAX206ENG |
| MAX207CDWG4 | Texas Instruments | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ST207ECPR vs MAX207CDWG4 |
| SP208EEP | Exar Corporation | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDIP24 | ST207ECPR vs SP208EEP |
| AD8324JRQ-REEL7 | Analog Devices Inc | Check for Price | Line Driver, 1 Func, 1 Driver, PDSO20 | ST207ECPR vs AD8324JRQ-REEL7 |
| HIN207ECA | Harris Semiconductor | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ST207ECPR vs HIN207ECA |
| MAX207ECWG+ | Maxim Integrated Products | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ST207ECPR vs MAX207ECWG+ |
| SP205BCP | Exar Corporation | Check for Price | Line Transceiver, 5 Func, 5 Driver, 5 Rcvr, CMOS, PDIP24 | ST207ECPR vs SP205BCP |
| HIN207EIA | Harris Semiconductor | Check for Price | Line Transceiver, 5 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ST207ECPR vs HIN207EIA |
| SP207EHET-L/TR | Sipex Corporation | Check for Price | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO24 | ST207ECPR vs SP207EHET-L/TR |
| HIN238ACP | Harris Semiconductor | Check for Price | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, PDIP24 | ST207ECPR vs HIN238ACP |
Part Details for ST207ECPR by STMicroelectronics
Results Overview of ST207ECPR by STMicroelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST207ECPR Information
ST207ECPR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST207ECPR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-7921-2-ND
|
DigiKey | IC TXRX 24-SSOP Min Qty: 1350 Container: Tape & Reel |
0 Tape & Reel |
|
$0.7172 / $0.7715 | Buy Now |
|
|
ComSIT USA | PLUS OR MINUS 15 KILOVOLT ESD PROTECTED 5 V RS-232 TRANSCEIVER Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 2818 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24 | 11638 |
|
RFQ |
US Tariff Estimator: ST207ECPR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST207ECPR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST207ECPR Part Data Attributes
|
|
ST207ECPR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST207ECPR
STMicroelectronics
Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO24
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Rohs Compliant, Ssop-24 | |
| Pin Count | 24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 5 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; Tia-232-E; V.28 | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e4 | |
| Length | 8.2 Mm | |
| Number of Functions | 3 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Out Swing-Min | 10 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 3 | |
| Seated Height-Max | 2 Mm | |
| Supply Current-Max | 5 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 3000 Ns | |
| Width | 5.3 Mm |
Alternate Parts for ST207ECPR
This table gives cross-reference parts and alternative options found for ST207ECPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST207ECPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST207ECPR Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN5275, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The ST207ECPR has a built-in secure boot mechanism that can be used to ensure the authenticity and integrity of the firmware. STMicroelectronics provides a secure firmware update (SFU) tool and guidelines for implementing secure boot and firmware updates in the application note AN5156.
-
The ST207ECPR has a maximum junction temperature of 125°C. To ensure reliable operation, it's essential to implement proper thermal management, such as using a heat sink, thermal interface material, and ensuring good airflow. The thermal resistance of the package is specified in the datasheet, and thermal simulation tools can be used to estimate the junction temperature.
-
The ST207ECPR is rated for industrial temperature range (-40°C to 85°C) and is suitable for use in harsh environments. However, it's essential to follow proper design and manufacturing guidelines to ensure the device operates reliably in such conditions. STMicroelectronics provides guidelines for operating the device in harsh environments in the application note AN5274.
-
STMicroelectronics provides a range of tools and resources for debugging and fault finding, including the ST-LINK/V2-1 debugger, STM32CubeMX software, and application notes. Additionally, the device has built-in debug features, such as the Serial Wire Debug (SWD) interface, that can be used to debug and troubleshoot issues.