Part Details for ST20TP2BX50S by STMicroelectronics
Results Overview of ST20TP2BX50S by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST20TP2BX50S Information
ST20TP2BX50S by STMicroelectronics is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
US Tariff Estimator: ST20TP2BX50S by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST20TP2BX50S Part Data Attributes
|
|
ST20TP2BX50S
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST20TP2BX50S
STMicroelectronics
RISC Microcontroller, 32-Bit, CMOS, PQFP208
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFP | |
| Package Description | Plastic, Qfp-208 | |
| Pin Count | 208 | |
| ECCN Code | 3A991.a.2 | |
| HTS Code | 8542.31.00.25 | |
| Has ADC | No | |
| Address Bus Width | ||
| Bit Size | 32 | |
| Clock Frequency-Max | 50 Mhz | |
| DAC Channels | No | |
| DMA Channels | Yes | |
| External Data Bus Width | ||
| JESD-30 Code | S-PQFP-G208 | |
| JESD-609 Code | e4 | |
| Length | 28 Mm | |
| Number of I/O Lines | 39 | |
| Number of Terminals | 208 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| PWM Channels | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FQFP | |
| Package Equivalence Code | QFP208,1.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.1 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 28 Mm | |
| uPs/uCs/Peripheral ICs Type | Microcontroller, Risc |