| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX232ECPWR | Texas Instruments | $0.4675 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232BD vs MAX232ECPWR |
| MAX232IDW | Texas Instruments | $0.6764 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232BD vs MAX232IDW |
| LMS202CMX | Texas Instruments | Check for Price | Line Transceiver | ST232BD vs LMS202CMX |
| MAX232DWRE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232BD vs MAX232DWRE4 |
| TRS232IDW | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232BD vs TRS232IDW |
| LMS202CMX/NOPB | National Semiconductor Corporation | Check for Price | Line Driver/Receiver, 2 Driver, PDSO16 | ST232BD vs LMS202CMX/NOPB |
| TC232COE | Microchip Technology Inc | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232BD vs TC232COE |
| TRS232EIDWRG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232BD vs TRS232EIDWRG4 |
| LMS202EIMWX | Texas Instruments | Check for Price | Line Transceiver | ST232BD vs LMS202EIMWX |
| LMS202EIMW | National Semiconductor Corporation | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232BD vs LMS202EIMW |
Part Details for ST232BD by STMicroelectronics
Results Overview of ST232BD by STMicroelectronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST232BD Information
ST232BD by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST232BD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-3013-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1000 Container: Tube |
0 Tube |
|
$0.9369 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC | 132 |
|
$1.1600 / $2.3200 | Buy Now |
|
|
Quest Components | IC,LINE TRANSCEIVER,2 DRIVER,2 RCVR,SOP,16PIN,PLASTIC | 49 |
|
$1.1600 / $1.4500 | Buy Now |
|
|
Ameya Holding Limited | IC TXRX 5V RS232 MULTI-CH 16SOIC | 725 |
|
RFQ | |
|
|
ComSIT USA | 5V POWERED MULTI-CHANNEL RS-232 DRIVER AND RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 50 |
|
RFQ | |
|
|
Vyrian | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | 5393 |
|
RFQ | |
|
|
Win Source Electronics | STMicroelectronics | 27800 |
|
$0.5279 / $0.7918 | Buy Now |
US Tariff Estimator: ST232BD by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST232BD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST232BD Part Data Attributes
|
|
ST232BD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST232BD
STMicroelectronics
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Sop-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| High Level Input Current-Max | 0.0002 A | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232; Tia-232; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 9.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0032 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 1000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for ST232BD
This table gives cross-reference parts and alternative options found for ST232BD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST232BD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST232BD Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the ST232BD is 1 meter, but it can be extended up to 3 meters with proper termination and cable quality.
-
Yes, the ST232BD is designed to operate in harsh environments, including industrial and automotive applications, with an operating temperature range of -40°C to 125°C.
-
To ensure reliable data transmission, it is recommended to use a shielded cable, maintain a stable power supply, and implement error-checking mechanisms in the communication protocol.
-
The ST232BD supports data transfer rates up to 1 Mbps, which is suitable for most industrial and automotive applications. However, for high-speed applications, a different device may be required.
-
The ST232BD can be configured for half-duplex or full-duplex operation by setting the corresponding pins (e.g., RTS and CTS) and implementing the necessary flow control mechanisms in the communication protocol.