| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX202CDR | Texas Instruments | $0.5276 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232EBTR vs MAX202CDR |
| MAX202IPW | Texas Instruments | $0.7204 | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232EBTR vs MAX202IPW |
| MAX202EPE | Rochester Electronics LLC | Check for Price | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | ST232EBTR vs MAX202EPE |
| MAX202CDG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232EBTR vs MAX202CDG4 |
| MAX202CPWE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232EBTR vs MAX202CPWE4 |
| ST232ECTR | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232EBTR vs ST232ECTR |
| MAX202IDWE4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232EBTR vs MAX202IDWE4 |
| ST202ECW | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232EBTR vs ST202ECW |
| MAX202IDWG4 | Texas Instruments | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16 | ST232EBTR vs MAX202IDWG4 |
| ST232ECD | STMicroelectronics | Check for Price | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 | ST232EBTR vs ST232ECD |
Part Details for ST232EBTR by STMicroelectronics
Results Overview of ST232EBTR by STMicroelectronics
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ST232EBTR Information
ST232EBTR by STMicroelectronics is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ST232EBTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH7148
|
Newark | Transceiver, Rs232, 400 Kbps, |Stmicroelectronics ST232EBTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2080 |
|
$0.4510 / $1.2600 | Buy Now |
|
DISTI #
07AH7148RL
|
Newark | Transceiver, Rs232, 400 Kbps, |Stmicroelectronics ST232EBTR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 2080 |
|
$0.4510 / $0.8670 | Buy Now |
|
DISTI #
497-2060-6-ND
|
DigiKey | IC TXRX 16-TSSOP Min Qty: 1 Container: Digi-Reel |
40397 Digi-Reel® |
|
$1.0968 / $2.0300 | Buy Now |
|
DISTI #
497-2060-2-ND
|
DigiKey | IC TXRX 16-TSSOP Min Qty: 2500 Container: Tape & Reel |
40397 Tape & Reel |
|
$0.9929 / $1.0262 | Buy Now |
|
DISTI #
497-2060-1-ND
|
DigiKey | IC TXRX 16-TSSOP Min Qty: 1 Container: Cut Tape |
40397 Cut Tape |
|
$1.0968 / $2.0300 | Buy Now |
|
DISTI #
511-ST232EB
|
Mouser Electronics | RS-232 Interface IC 5V 2Driver/2Receiver RoHS: Compliant | 1767 |
|
$0.9470 / $1.9800 | Buy Now |
|
|
STMicroelectronics | 15kV ESD-protected 5 V RS-232 transceiver COO: Singapore Min Qty: 1 | 2344 |
|
$1.0700 / $1.9800 | Buy Now |
|
|
Future Electronics | ST232E Series ±15 kV ESD Protected 5 V RS-232 Transceiver - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$0.6450 / $0.6550 | Buy Now |
|
|
ComSIT USA | PLUS OR MINUS 15KV ESD PROTECTED 5V RS-232 TRANSCEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Sense Electronic Company Limited | TSSOP16 | 4991 |
|
RFQ |
US Tariff Estimator: ST232EBTR by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
ST232EBTR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ST232EBTR Part Data Attributes
|
|
ST232EBTR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST232EBTR
STMicroelectronics
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 10 Weeks | |
| Differential Output | No | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-232-E; Tia-232-E; V.28 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 10 V | |
| Output Low Current-Max | 0.0032 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 10000 Ns | |
| Receiver Number of Bits | 2 | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2000 Ns | |
| Width | 4.4 Mm |
Alternate Parts for ST232EBTR
This table gives cross-reference parts and alternative options found for ST232EBTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST232EBTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
ST232EBTR Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the ST232EBTR is 100 meters (328 feet) at a data rate of 115.2 kbps.
-
Yes, the ST232EBTR is designed to operate in harsh environments, including temperatures ranging from -40°C to 85°C (-40°F to 185°F) and humidity up to 85%.
-
Yes, the ST232EBTR is compatible with other UART devices that comply with the RS-232 standard.
-
The power consumption of the ST232EBTR is typically 5mA at 3.3V supply voltage.
-
Yes, the ST232EBTR supports flow control using RTS/CTS (Request to Send/Clear to Send) signals.